MIC2545A-1YN, Power Switch ICs - Power Distribution Programmable Current Limit High-Side Switch

MIC2545A-1YN, Power Switch ICs - Power Distribution Programmable Current Limit High-Side Switch
Изображения служат только для ознакомления,
см. техническую документацию
1 670 руб.
от 25 шт.1 320 руб.
от 100 шт.1 120 руб.
Добавить в корзину 1 шт. на сумму 1 670 руб.
Номенклатурный номер: 8004745690
Артикул: MIC2545A-1YN

Описание

Semiconductors\Power Management ICs\Power Switch ICs - Power Distribution
Power Switch/Driver 1:1 N-Channel 3A 8-DIP

Технические параметры

Brand: Microchip Technology
Current Limit: 500 mA to 3 A
Factory Pack Quantity: Factory Pack Quantity: 50
Manufacturer: Microchip
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Off Time - Max: 25 us
On Resistance - Max: 50 mOhms
On Time - Max: 5 ms
Operating Supply Voltage: 2.7 V to 5.5 V
Output Current: 500 mA
Package / Case: DIP-8
Packaging: Tube
Product Category: Power Switch ICs-Power Distribution
Product Type: Power Switch ICs-Power Distribution
Product: USB Power Switches
Series: MIC2545
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Type: High Side
Base Product Number MIC2545 ->
Current - Output (Max) 3A
ECCN EAR99
Fault Protection Current Limiting (Adjustable), Over Temperature, R
Features Slew Rate Controlled, Status Flag
HTSUS 8542.39.0001
Input Type Non-Inverting
Interface On/Off
Moisture Sensitivity Level (MSL) Not Applicable
Mounting Type Through Hole
Number of Outputs 1
Operating Temperature -40В°C ~ 85В°C (TA)
Output Configuration High Side
Output Type N-Channel
Package Tube
Package / Case 8-DIP (0.300"", 7.62mm)
Ratio - Input:Output 1:1
Rds On (Typ) 35mOhm
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplier Device Package 8-DIP
Switch Type USB Switch
Voltage - Load 2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd) Not Required
Вес, г 2.27

Техническая документация

Datasheet
pdf, 713 КБ
Datasheet
pdf, 668 КБ

Дополнительная информация

Калькуляторы группы «Переключатели распределения питания, драйверы нагрузки»
Типы корпусов импортных микросхем