EV3SB, Audio IC Development Tools EasyVR Module + Arduino Shield adapter

EV3SB, Audio IC Development Tools EasyVR Module + Arduino Shield adapter
Изображения служат только для ознакомления,
см. техническую документацию
20 шт., срок 7-9 недель
11 960 руб.
Добавить в корзину 1 шт. на сумму 11 960 руб.
Номенклатурный номер: 8004745999
Артикул: EV3SB
Бренд: FORTEBIT

Описание

Embedded Solutions\Engineering Tools\Analog & Digital IC Development Tools\Audio IC Development Tools
EasyVR 3 Plus Shield for Arduino
Fortebit EasyVR 3 Plus Shield for Arduino is compatible with any Arduino board. It includes the EasyVR 3 Plus module and the Arduino Shield adapter. EasyVR 3 Plus is a multi-purpose speech recognition module designed to easily add versatile, robust, and cost-effective speech recognition capabilities to almost any application. The EasyVR 3 Plus module can be used with any host with a UART interface powered at 3.3V - 5V, such as PIC and Arduino boards. Some application examples include home automation, such as voice-controlled light switches, locks, curtains or kitchen appliances, or adding "hearing" to the most popular robots on the market. The EasyVR Shield 3 is an adapter board for the EasyVR 3 module, designed to simplify its use among the Arduino community.

Технические параметры

Brand: Fortebit
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: UART
Manufacturer: Fortebit
Operating Supply Voltage: 3.3 V to 5 V
Product Category: Audio IC Development Tools
Product Type: Audio IC Development Tools
Product: Shields
Series: EasyVR 3 Plus
Subcategory: Development Tools
Tool Is For Evaluation Of: EV3
Type: Speech Recognition
Вес, г 44

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.