POL-3G, GNSS / GPS Modules 100% Arduino and Zerynth compatible GPS/GLONASS vehicle tracker and IoT development board - pentaband 3G version

POL-3G, GNSS / GPS Modules 100% Arduino and Zerynth compatible GPS/GLONASS vehicle tracker and IoT development board - pentaband 3G version
Изображения служат только для ознакомления,
см. техническую документацию
10 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
45 450 руб.
Добавить в корзину 1 шт. на сумму 45 450 руб.
Номенклатурный номер: 8004746004
Артикул: POL-3G
Бренд: FORTEBIT

Описание

Embedded Solutions\Wireless & RF Modules\Sub-GHz Modules
POL-3G Polaris Vehicle IoT Platform
Fortebit POL-3G Polaris Vehicle IoT Platform can function as a GPS/GLONASS vehicle tracker, available with a 3G modem. It is a Python programmable open IoT platform, ready to connect to the Cloud with just a few lines of code. Polaris is also 100% Arduino compatible. The POL-3G is designed with features like geofencing, real-time tracking, analog sensors, external commands, audio, and SMS. It is the evolution of the OpenTracker, the most popular open-source vehicle tracker board in the world, which Fortebit developed in 2014.

Технические параметры

Brand: Fortebit
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: I2C, SPI, UART
Manufacturer: Fortebit
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -35 C
Operating Supply Voltage: 8 V to 36 V
Product Category: Sub-GHz Modules
Product Type: Sub-GHz Modules
Subcategory: Wireless & RF Modules
Supply Voltage - Max: 36 V
Supply Voltage - Min: 8 V
Вес, г 56.7

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.