MF01A-N-221-A04, Force Sensors & Load Cells Memb Force Sensor

MF01A-N-221-A04, Force Sensors & Load Cells Memb Force Sensor
Изображения служат только для ознакомления,
см. техническую документацию
318 шт., срок 7-9 недель
1 880 руб.
от 25 шт.1 640 руб.
от 50 шт.1 400 руб.
от 100 шт.1 346.52 руб.
Добавить в корзину 1 шт. на сумму 1 880 руб.
Номенклатурный номер: 8004746397
Артикул: MF01A-N-221-A04
Бренд: Alpha (Taiwan)

Описание

Sensors\Force Sensors & Load Cells
MF01A Membrane Force Sensors

Alpha (Taiwan) MF01A Membrane Force Sensors are ultra thin and flexible yet robust, withstanding high temperatures, humidity, and repeated usage. These sensors detect the change of the applied force in the field of pressure measurement and wearable technology applications. They feature a 10.2mm or 14.7mm active area diameter with 0.1N or 0.3N to 9.8N sensitivity range and <1ms response time. Alpha (Taiwan) MF01A Membrane Force Sensors are durable, lasting more than 5 million life cycles with >20MΩ stand-off repeatability (unloaded). They have an operating temperature range of -20°C to +85°C operating temperature range. Typical applications include fitness, medical, industrial, and more.

Технические параметры

Brand: Alpha(Taiwan)
Diameter: 13 mm
Factory Pack Quantity: Factory Pack Quantity: 500
Manufacturer: Alpha(Taiwan)
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -30 C
Mounting Style: Solder Tab(Pin)
Operating Force: 0.1 N to 9.8 N
Output Type: Analog
Packaging: Tray
Product Category: Force Sensors & Load Cells
Product Type: Force Sensors & Load Cells
Sensor Type: Force Sensor
Subcategory: Sensors

Техническая документация

Datasheet
pdf, 300 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.