03DPCW5S, Power Line Filters Switching Transient, General Purpose Filter, 115/250VAC, 3A, Chassis, Wire-Wire
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
83 шт., срок 7-9 недель
5 600 руб.
от 10 шт. —
4 830 руб.
от 25 шт. —
4 680 руб.
от 60 шт. —
4 353.70 руб.
Добавить в корзину 1 шт.
на сумму 5 600 руб.
Описание
Power\Power Condition\Power Line Filters
DP Switching Transient FiltersDelta Electronics / Power DP Switching Transient Filters have a 3A to 30A current rating and provide EMI suppression for line-to-line and line-to-ground noise. These two-stage, high-performance filters are available in terminal, wire, or screw termination options. Other features include 50Hz/60Hz operating frequency, 115V AC /250V AC rated voltage, and hipot ratings (1 minute) of 2250V DC for line-to-ground voltage and 1450 VDC for line-to-line voltage. Delta DP Switching Transient Filters are offered in a standard version for general purpose applications as well as a medical version.
Технические параметры
Approvals: | UL, CSA, VDE |
Brand: | Delta Electronics |
Current Rating: | 3 A |
Factory Pack Quantity: Factory Pack Quantity: | 60 |
Filter Type: | 1-Phase Two-Stage Filter |
Leakage Current: | 2 mA |
Manufacturer: | Delta Electronics |
Mounting Style: | Chassis Mount |
Operating Frequency: | 50 Hz, 60 Hz |
Packaging: | Bulk |
Product Category: | Power Line Filters |
Product Type: | Power Line Filters |
Series: | DP |
Subcategory: | Power Condition |
Termination Style: | Wire |
Voltage Rating: | 115 VAC, 250 VAC |
Applications | General Purpose |
Approval Agency | CSA, UR, VDE |
Configuration | Two Stage |
Current | 3A |
ECCN | EAR99 |
Filter Type | Single Phase |
Frequency - Operating | 50/60Hz |
HTSUS | 8548.90.0100 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Chassis Mount |
Package | Box |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | DP -> |
Termination Style | Wire Leads |
Voltage - Rated AC | 115V, 250V |
Вес, г | 277.3 |
Техническая документация
Datasheet
pdf, 4244 КБ
Datasheet 30DPGS5C
pdf, 4248 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.