06BEEG3H, AC Power Entry Modules Fuse Connector Filter, 115/250VAC, 6A, Screw Mounting, N/A-Lug, Single Fuse

06BEEG3H, AC Power Entry Modules Fuse Connector Filter, 115/250VAC, 6A, Screw Mounting, N/A-Lug, Single Fuse
Изображения служат только для ознакомления,
см. техническую документацию
239 шт., срок 7-9 недель
3 600 руб.
от 10 шт.3 190 руб.
от 25 шт.2 840 руб.
от 100 шт.2 582.58 руб.
Добавить в корзину 1 шт. на сумму 3 600 руб.
Альтернативные предложения1
Номенклатурный номер: 8004746572
Артикул: 06BEEG3H
Бренд: Delta Electonics

Описание

Connectors\Power Connectors\AC Power Entry Modules
BE Single- and Dual-Fuse Connector Filters
Delta Electronics / Power BE Single- and Dual-Fuse Connector Filters are designed as general-purpose filters with an IEC 5mm x 20mm fuse holder to provide effective EMI suppression for both common and differential mode noise. These filters feature a 2A to 6A current rating, 50Hz/60Hz operating frequency, and 115V AC /250V AC rated voltage. Delta BE Single- and Dual-Fuse Connector Filters are UL recognized, CSA certified, and VDE approved. Options include a bleeder resistor and a Y version for capacitance from 100pF to 4700pF.

Технические параметры

Brand: Delta Electronics
Current Rating: 6 A
Factory Pack Quantity: Factory Pack Quantity: 189
Filter Type: Standard
Filtered: Filtered
Fused: Yes
Manufacturer: Delta Electronics
Mounting Style: Panel Mount
Packaging: Bulk
Product Category: AC Power Entry Modules
Product Type: AC Power Entry Modules
Product: Modules
Series: BE
Subcategory: Power Entry
Switch Function: Not Switched
Termination Style: Solder Lug
Voltage Rating: 250 VAC
Вес, г 113

Техническая документация

Datasheet
pdf, 185 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.