20DPCG5C, Power Line Filters Switching Transient, General Purpose Filter, 115/250VAC, 20A, Chassis, Lug-Lug

20DPCG5C, Power Line Filters Switching Transient, General Purpose Filter, 115/250VAC, 20A, Chassis, Lug-Lug
Изображения служат только для ознакомления,
см. техническую документацию
29 шт., срок 7-9 недель
7 190 руб.
от 10 шт.6 190 руб.
от 25 шт.5 570 руб.
Добавить в корзину 1 шт. на сумму 7 190 руб.
Номенклатурный номер: 8004746639
Артикул: 20DPCG5C
Бренд: Delta Electonics

Описание

Power\Power Condition\Power Line Filters
DP Switching Transient Filters

Delta Electronics / Power DP Switching Transient Filters have a 3A to 30A current rating and provide EMI suppression for line-to-line and line-to-ground noise. These two-stage, high-performance filters are available in terminal, wire, or screw termination options. Other features include 50Hz/60Hz operating frequency, 115V AC /250V AC rated voltage, and hipot ratings (1 minute) of 2250V DC for line-to-ground voltage and 1450 VDC for line-to-line voltage. Delta DP Switching Transient Filters are offered in a standard version for general purpose applications as well as a medical version.

Технические параметры

Approvals: UL, CSA, VDE
Brand: Delta Electronics
Current Rating: 20 A
Factory Pack Quantity: Factory Pack Quantity: 48
Filter Type: 1-Phase Two-Stage Filter
Leakage Current: 2 mA
Manufacturer: Delta Electronics
Mounting Style: Chassis Mount
Operating Frequency: 50 Hz, 60 Hz
Packaging: Bulk
Product Category: Power Line Filters
Product Type: Power Line Filters
Series: DP
Subcategory: Power Condition
Termination Style: Tab Connector
Voltage Rating: 115 VAC, 250 VAC
Вес, г 363.5

Техническая документация

Datasheet 30DPGS5C
pdf, 4248 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.