20TYS9, Power Line Filters 3-Phase, 4-Wire Filter, Compact, 440VAC, 20A, Chassis, Screw-Screw

20TYS9, Power Line Filters 3-Phase, 4-Wire Filter, Compact, 440VAC, 20A, Chassis, Screw-Screw
Изображения служат только для ознакомления,
см. техническую документацию
7 шт., срок 7-9 недель
7 920 руб.
Добавить в корзину 1 шт. на сумму 7 920 руб.
Альтернативные предложения1
Номенклатурный номер: 8004746645
Артикул: 20TYS9
Бренд: Delta Electonics

Описание

Power\Power Condition\Power Line Filters
EMC/EMI 3-Phase Filters

Delta Electronics EMC/EMI 3-Phase Filters are medical grade filters with low leakage current rated up to 600A. 3-Phase Filters include the low voltage TDH series, vertical TDK and TDV series, general TDS series, high-performance TDT series, compact TY series, and 3-phase, and 4-wire TYS series. Delta Electronics EMC/EMI 3-Phase Filters are ideal for automation equipment, robots, and electrical equipment applications.

Технические параметры

Approvals: UL, CSA, VDE
Brand: Delta Electronics
Current Rating: 20 A
Factory Pack Quantity: Factory Pack Quantity: 36
Filter Type: 3-Phase EMI/EMC Filter
Manufacturer: Delta Electronics
Mounting Style: Chassis Mount
Operating Frequency: 50 Hz, 60 Hz
Packaging: Bulk
Product Category: Power Line Filters
Product Type: Power Line Filters
Series: TY
Subcategory: Power Condition
Termination Style: Tab Connector
Voltage Rating: 440 VAC
Вес, г 298.3

Техническая документация

Datasheet
pdf, 382 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.