30TDVST2, Power Line Filters Filter, 3-Phase, 3-Wire, Vertical, 480VAC, 30A, Chassis, Term Block-Term Block

30TDVST2, Power Line Filters Filter, 3-Phase, 3-Wire, Vertical, 480VAC, 30A, Chassis, Term Block-Term Block
Изображения служат только для ознакомления,
см. техническую документацию
10 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
23 620 руб.
от 10 шт.19 880 руб.
Добавить в корзину 1 шт. на сумму 23 620 руб.
Номенклатурный номер: 8004746653
Артикул: 30TDVST2
Бренд: Delta Electonics

Описание

Power\Power Condition\Power Line Filters
EMC/EMI 3-Phase Filters

Delta Electronics EMC/EMI 3-Phase Filters are medical grade filters with low leakage current rated up to 600A. 3-Phase Filters include the low voltage TDH series, vertical TDK and TDV series, general TDS series, high-performance TDT series, compact TY series, and 3-phase, and 4-wire TYS series. Delta Electronics EMC/EMI 3-Phase Filters are ideal for automation equipment, robots, and electrical equipment applications.

Технические параметры

Brand: Delta Electronics
Current Rating: 30 A
Factory Pack Quantity: Factory Pack Quantity: 5
Filter Type: 3-Phase EMI/EMC Filter
Manufacturer: Delta Electronics
Mounting Style: Chassis Mount
Operating Frequency: 50 Hz, 60 Hz
Packaging: Bulk
Product Category: Power Line Filters
Product Type: Power Line Filters
Series: TDV
Subcategory: Power Condition
Termination Style: Terminal Block
Voltage Rating: 480 VAC
Вес, г 0.01

Техническая документация

Datasheet
pdf, 740 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.