BFM1012UHFF8, Blowers & Centrifugal Fans Blower Fan, 97x94x33mm, 12VDC, 66CFM, Ball, 4 Pos Conn, Lock Rotor, Tach/PWM

BFM1012UHFF8, Blowers & Centrifugal Fans Blower Fan, 97x94x33mm, 12VDC, 66CFM, Ball, 4 Pos Conn, Lock Rotor, Tach/PWM
Изображения служат только для ознакомления,
см. техническую документацию
498 шт., срок 6-8 недель
17 230 руб.
от 10 шт.13 560 руб.
от 25 шт.11 620 руб.
от 56 шт.10 121.89 руб.
Добавить в корзину 1 шт. на сумму 17 230 руб.
Номенклатурный номер: 8004746989
Артикул: BFM1012UHFF8
Бренд: Delta Electonics

Описание

Thermal Management\Fans & Blowers\Blowers & Centrifugal Fans
High-Pressure Blower Fans
Delta Electronics High-Pressure Blower Fans are designed for high-impedance and high-suction systems. These centrifugal blowers are ideal for cordless and robot vacuums as well as Continuous Positive Airway Pressure (CPAP) machines for sleep apnea. These fans feature a high air pressure blower design that greatly increases maximum air pressure and fan speed while minimizing fan size. This performance increase is managed by a pulse-width-modulated (PWM) system that can precisely regulate fan speed and pressure for reliable and steady performance. Delta Electronics High-Pressure Blower Fans assist vacuum systems in maintaining proper suction across changing landscapes while also offering continuous pressure flow for assistive devices such as CPAP machines. These fans offer low power consumption and vibration and noise levels as low as 38dBA.

Технические параметры

Airflow: 66 CFM(1.87 m3/min)
Bearing Type: Ball
Brand: Delta Electronics
Current Type: DC
Depth: 94 mm
Factory Pack Quantity: Factory Pack Quantity: 56
Features: Locked Rotor Sensor, Tachometer, PWM
Housing Material: Thermoplastic(TP)
Manufacturer: Delta Electronics
Noise: 70.5 dBA
Operating Supply Voltage: 12 VDC
Power Rating: 69.6 W
Product Category: Blowers & Centrifugal Fans
Product Type: Centrifugal Fans
Series: BFM
Speed: 8700 RPM
Subcategory: Fans, Blowers & Accessories
Termination Style: Connector-8 pin
Вес, г 205

Техническая документация

Datasheet BFM1012UHFF8
pdf, 286 КБ

Дополнительная информация

Калькуляторы группы «Драйверы дисплеев»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.