DRM-24V960W1PN

DRM-24V960W1PN
Изображения служат только для ознакомления,
см. техническую документацию
47 шт. со склада г.Москва, срок 3 недели
Бесплатная доставка 5Post, СДЭК и Я.Доставка
50 660 руб.
44 920 руб.
Добавить в корзину 1 шт. на сумму 44 920 руб.
Номенклатурный номер: 8030739445
Бренд: Delta Electonics

Описание

DRM CliQ M DIN Rail Power Supply

Delta Power DRM CliQ M DIN Rail Power Supplies are designed according to major industrial and maritime (Lloyd's Register) safety standards. DRM CliQ M power supply also complies with harmonic current IEC/EN 61000-3-2, class A. Delta Electronics DRM CliQ M series features Power Boost of 150% for up to 7 seconds and is the first CliQ family device to feature Advanced Power Boost (APB). When APB detects a large outrush current due to faulty load on a current path of a multiple loads connection, APB becomes activated to trip the circuit breaker on that current path. This feature prevents the system from shutting down while the other connected current paths continue to operate without interruption. The series also includes built-in DC OK contact and LED indicator for DC OK/Overload.

Технические параметры

Brand: Delta Electronics
Factory Pack Quantity: Factory Pack Quantity: 4
Industry: Industrial
Input Type: 1-Phase/Single Phase
Input Voltage: 85 VAC to 264 VAC
Isolation Voltage: 4.54 kV
Manufacturer: Delta Electronics
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -25 C
Mounting Style: DIN Rail Mount
Number of Outputs: 1 Output
Open Frame/Enclosed: Enclosed
Product Category: DIN Rail Power Supplies
Product Type: DIN Rail Power Supplies
Product: Switching Supplies
Subcategory: AC-DC Power Supply

Техническая документация

Datasheet
pdf, 1648 КБ
Чертеж
pdf, 134 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.