DRP024V120W1BN, DIN Rail Power Supplies 120W / 24V

Фото 1/2 DRP024V120W1BN, DIN Rail Power Supplies 120W / 24V
Изображения служат только для ознакомления,
см. техническую документацию
146 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
21 240 руб.
от 10 шт.18 060 руб.
от 24 шт.16 980 руб.
от 48 шт.15 916.50 руб.
Добавить в корзину 1 шт. на сумму 21 240 руб.
Альтернативные предложения2
Номенклатурный номер: 8004747070
Артикул: DRP024V120W1BN
Бренд: Delta Electonics

Описание

Electromechanical\Industrial Automation\Industrial Power\DIN Rail Power Supplies
CliQ™ DIN Rail Power Supplies

Delta Electronics Power CliQ™DIN Rail Power Supplies are designed for use in harsh industrial environments and include the CliQ, CliQ II, and CliQ III series. These series have ATEX approval and are shock and vibration resistant according to IEC 60068-2. The output is protected from overvoltage, overload, and over-temperature for the single and triple-phase power supplies. A wide input voltage range makes the CliQ series from Delta Electronics Power suitable for international use. Built-in power boost provides constant availability of reserve power for reliable startups.

Технические параметры

Выходное напряжение, В 24
Выходной ток, А 5
Мощность, Вт 120
Серия DRP
Brand: Delta Electronics
Factory Pack Quantity: Factory Pack Quantity: 24
Industry: Industrial
Input Type: 1-Phase/Single Phase
Input Voltage: 100 VAC to 240 VAC
Isolation Voltage: 4 kVAC
Manufacturer: Delta Electronics
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -20 C
Mounting Style: DIN Rail Mount
Number of Outputs: 1 Output
Open Frame/Enclosed: Enclosed
Operating Temperature Range: -20 C to+80 C
Product Category: DIN Rail Power Supplies
Product Type: DIN Rail Power Supplies
Product: Switching Supplies
Subcategory: AC-DC Power Supply
Вес, г 720

Техническая документация

Datasheet
pdf, 1599 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.