PMT-15V50W1AA, Switching Power Supplies 50W / 15V - Enclosed

PMT-15V50W1AA, Switching Power Supplies 50W / 15V - Enclosed
Изображения служат только для ознакомления,
см. техническую документацию
17 шт., срок 7-9 недель
6 780 руб.
Добавить в корзину 1 шт. на сумму 6 780 руб.
Номенклатурный номер: 8004747468
Артикул: PMT-15V50W1AA
Бренд: Delta Electonics

Описание

Power\Power Supplies\Switching Power Supplies
PMT Panel-Mount Power Supplies

Delta Electronics / Power PMT Panel-Mount Power Supplies are highly reliable devices with versatile connector options (terminal block, front face, and harness type) and enclosed or L-frame configuration options for a range of application needs. These power supplies offer a 4V DC to 48V DC output voltage in a 35W to 350.4W output power range. Delta Electronics / Power PMT Panel-Mount Power Supplies feature a universal AC input range and international safety approval according to IEC/EN/UL 60950-1 and EMI standards according to EN 55022, Class B. Applications include

Технические параметры

Approvals: EN60601-1, ES60601-1
Brand: Delta Electronics
Compliance: EN60601-1, ES60601-1
Efficiency: 85.5%
Factory Pack Quantity: Factory Pack Quantity: 20
Industry: Industrial
Input Frequency: 50 Hz to 60 Hz
Input Voltage: 85 VAC to 264 VAC
Isolation Voltage: 3 kVAC
Load Regulation: Regulated
Manufacturer: Delta Electronics
Mounting Style: Panel
Number of Outputs: 1 Output
Open Frame/Enclosed: Enclosed
Output Current-Channel 1: 3.4 A
Output Power: 50 W
Output Voltage-Channel 1: 15 VDC
Power - Convection: 51 W
Product Category: Switching Power Supplies
Product Type: Switching Power Supplies
Product: Switching Supplies
Series: PMT
Subcategory: AC-DC Power Supply
Вес, г 230

Техническая документация

Datasheet
pdf, 1805 КБ
Чертеж
pdf, 773 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.