400SR100, Speakers & Transducers Transducers

400SR100, Speakers & Transducers Transducers
Изображения служат только для ознакомления,
см. техническую документацию
664 шт., срок 7-9 недель
2 290 руб.
от 50 шт.1 940 руб.
от 100 шт.1 630 руб.
Добавить в корзину 1 шт. на сумму 2 290 руб.
Номенклатурный номер: 8004747695
Артикул: 400SR100

Описание

Electromechanical\Audio Devices\Speakers & Transducers
400ST/R100 Air Ultrasonic Ceramic Transducers

Pro-Wave Electronics 400ST/R100 Air Ultrasonic Ceramic Transducers are suitable for continual wave driving, such as Doppler motion detectors. A piezoelectric ceramic disc is mounted on the node of the fundamental resonant frequency, and a conical metal resonator is bonded at the center of the disc that acts as a rigid piston. The special construction of Pro-Wave Electronics 400ST/R100 Air Ultrasonic Ceramic Transducers provides high sensitivity, a wider bandwidth, excellent durability in wide temperature and humidity ranges, and vibration-free usage.

Технические параметры

Brand: Pro-Wave Electronics
Depth: 6.8 mm
Diameter: 9.75 mm
Factory Pack Quantity: Factory Pack Quantity: 200
Frequency: 40 kHz
Manufacturer: Pro-Wave Electronics
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -30 C
Mounting Style: PCB Mount
Packaging: Tray
Product Category: Speakers & Transducers
Product Type: Speakers & Transducers
Product: Transducers
Series: Open Type
Shape: Round
Sound Pressure Level: 112 dBA
Subcategory: Audio Devices
Termination Style: Solder Pin
Type: Ultrasonic
Вес, г 0.8

Техническая документация

Datasheet
pdf, 443 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.