10826F, Wire Stripping & Cutting Tools Accu-Cut Tapered Relief Head Cutter Flush

Фото 1/2 10826F, Wire Stripping & Cutting Tools Accu-Cut Tapered Relief Head Cutter Flush
Изображения служат только для ознакомления,
см. техническую документацию
29 шт., срок 7-9 недель
7 220 руб.
от 5 шт.6 730 руб.
от 10 шт.5 880 руб.
от 25 шт.5 434.32 руб.
Добавить в корзину 1 шт. на сумму 7 220 руб.
Альтернативные предложения1
Номенклатурный номер: 8004747742
Артикул: 10826F
Бренд: AVEN

Описание

Tools & Supplies\Tools\Wire Stripping & Cutting Tools
Accu-Cut Cutters
Aven Accu-Cut Cutters provide 63 to 65 HRC and are available in flush and semi-flush cutting finishes. These Accu-Cut Cutters feature ergonomic, ESD safe grips, ensuring comfort for all hand sizes, and screw joint construction for precise alignment. Aven Accu-Cut Cutters offer dual leaf spring construction to reduce hand fatigue over repeated use.

Технические параметры

Brand: Aven
Description/Function: Accu-Cut Tapered Relief Head Cutter Flush
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Aven
Product Category: Wire Stripping & Cutting Tools
Product Type: Wire Strippers & Cutters
Product: Wire Cutters
Series: Cutters
Subcategory: Tools
Type: Accu-Cut Tapered Relief Head Cutter
Capacity 1.0mm Dia Soft Wire
Cut Edge Flush
ECCN EAR99
Features Ergonomic, ESD Safe
HTSUS 8203.40.6000
Length - Overall 5.12"" (130.0mm)
Moisture Sensitivity Level (MSL) Not Applicable
Package Bulk
RoHS Status Not applicable
Series Accu-Cut ->
Shape Tapered, Relieved
Type Side (Diagonal)
Weight 0.35 lb (158.76 g)
Вес, г 158.8

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.