121-0422/O-GR, 9V Battery Snaps & Contacts O 4" 22AWG

121-0422/O-GR, 9V Battery Snaps & Contacts O 4" 22AWG
Изображения служат только для ознакомления,
см. техническую документацию
3996 шт., срок 7-9 недель
290 руб.
от 50 шт.230 руб.
от 100 шт.179 руб.
от 500 шт.151.58 руб.
Добавить в корзину 1 шт. на сумму 290 руб.
Номенклатурный номер: 8004747942
Артикул: 121-0422/O-GR

Описание

Power\Battery Holders, Clips & Contacts\9V Battery Snaps & Contacts
Eagle Plastic Devices Battery Holders and Battery Snaps
The Eagle Plastic Devices Battery Holders come in sizes AAA, AA, N, C, D, and 9V, as well as coin cell, and are suitable for various kinds of portable device applications. The Battery Holders are available in wire, snap, PC pins, solder lug, and SMD. The Eagle Plastic Devices 9V Battery Snaps are available in a variety of I and T shape specifications to meet different space requirements, and can be provided in various lengths of cable or zipcord.

Технические параметры

Battery Cell Size: 9 V
Brand: Eagle Plastic Devices
Color: Black
Contact Plating: Brass Nickel Plated
Factory Pack Quantity: Factory Pack Quantity: 100
Manufacturer: Eagle Plastic Devices
Material: Polyvinyl Chloride(PVC)
Mounting Style: Snap In
Number of Batteries: 1 Battery
Number of Contacts: 2 Contact
Packaging: Bulk
Product Category: 9V Battery Snaps & Contacts
Product Type: 9V Battery Snaps & Contacts
Product: Battery Snaps
Series: 121
Subcategory: Battery
Termination Style: Snaps
Type: O Type Battery Snaps
Вес, г 2.35

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.