121-0626/I-GR, 9V Battery Snaps & Contacts I 6" 26AWG

121-0626/I-GR, 9V Battery Snaps & Contacts I 6" 26AWG
Изображения служат только для ознакомления,
см. техническую документацию
1932 шт., срок 7-9 недель
270 руб.
от 50 шт.210 руб.
от 100 шт.163 руб.
от 500 шт.136.17 руб.
Добавить в корзину 1 шт. на сумму 270 руб.
Номенклатурный номер: 8004747954
Артикул: 121-0626/I-GR

Описание

Power\Battery Holders, Clips & Contacts\9V Battery Snaps & Contacts
Eagle Plastic Devices Battery Holders and Battery Snaps The Eagle Plastic Devices Battery Holders come in sizes AAA, AA, N, C, D, and 9V, as well as coin cell, and are suitable for various kinds of portable device applications. The Battery Holders are available in wire, snap, PC pins, solder lug, and SMD. The Eagle Plastic Devices 9V Battery Snaps are available in a variety of I and T shape specifications to meet different space requirements, and can be provided in various lengths of cable or zipcord.

Технические параметры

Brand: Eagle Plastic Devices
Factory Pack Quantity: 100
Manufacturer: Eagle Plastic Devices
Packaging: Bulk
Product Category: 9V Battery Snaps & Contacts
Product Type: 9V Battery Snaps & Contacts
Subcategory: Battery
Вес, г 2

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.