122-0110-GR, Coin Cell Battery Holders CR2032 Holder With Switch

122-0110-GR, Coin Cell Battery Holders CR2032 Holder With Switch
Изображения служат только для ознакомления,
см. техническую документацию
827 шт., срок 7-9 недель
730 руб.
от 10 шт.590 руб.
от 25 шт.516 руб.
от 100 шт.421.29 руб.
Добавить в корзину 1 шт. на сумму 730 руб.
Номенклатурный номер: 8004747962
Артикул: 122-0110-GR

Описание

Power\Battery Holders, Clips & Contacts\Coin Cell Battery Holders
CR2032 Battery Holder
Eagle Plastic Devices CR2032 Battery Holders are RoHS compliant and offer AWG 26 wires. These battery holders are designed for the 2032 battery size and feature a phosphor bronze nickel plated contact material. CH02 holders can hold two batteries while the CH03 holds a single battery. Eagle Plastic Devices CR2032 Battery Holders have black resin construction.

Технические параметры

Battery Cell Size: 20 mm
Brand: Eagle Plastic Devices
Color: Black
Contact Plating: Tin
Factory Pack Quantity: Factory Pack Quantity: 100
Manufacturer: Eagle Plastic Devices
Number of Batteries: 1 Battery
Number of Contacts: 2 Contact
Packaging: Bulk
Product Category: Coin Cell Battery Holders
Product Type: Coin Cell Battery Holders
Product: Battery Holders
Subcategory: Battery
Termination Style: Spring
Type: 20 mm Battery Holder

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.