PA164PQ, Operational Amplifiers - Op Amps Power OpAmp, 200V, 4A Peak

PA164PQ, Operational Amplifiers - Op Amps Power OpAmp, 200V, 4A Peak
Изображения служат только для ознакомления,
см. техническую документацию
35 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
34 110 руб.
Добавить в корзину 1 шт. на сумму 34 110 руб.
Номенклатурный номер: 8004748279
Артикул: PA164PQ
Бренд: Apex

Описание

Semiconductors\Amplifier ICs\Operational Amplifiers - Op Amps
PA164 High Voltage Power Operational Amplifiers

Apex Microtechnology PA164 High Voltage Power Operational Amplifiers feature a monolithic amplifier core designed for high-density power applications. The devices can operate with output voltages up to 200V and provides 1A of continuous current. Separate supplies for the amplifier core and the output stage optimize the overall power dissipation in the devices. The devices have a wide temperature compensated current limit range. An additional over-current flag allows for a flexible implementation of system protection. The PA164 has an output disable function adding another layer of optional protection. External compensation provides flexibility in choosing optimum gain and bandwidth for applications.

Технические параметры

Brand: Apex Microtechnology
CMRR - Common Mode Rejection Ratio: 115 dB
Factory Pack Quantity: Factory Pack Quantity: 60
GBP - Gain Bandwidth Product: 1 MHz
Ib - Input Bias Current: 200 pA
Ios - Input Offset Current: 200 pA
Manufacturer: Apex Microtechnology
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -25 C
Moisture Sensitive: Yes
Mounting Style: Through Hole
Number of Channels: 1 Channel
Output Current per Channel: 4 A
Packaging: Tray
Product Category: Operational Amplifiers-Op Amps
Product Type: Op Amps-Operational Amplifiers
Product: Operational Amplifiers
Shutdown: No Shutdown
SR - Slew Rate: 29 V/us
Subcategory: Amplifier ICs
Supply Voltage - Max: 200 V
Supply Voltage - Min: 20 V
Vos - Input Offset Voltage: 20 mV
Вес, г 13

Техническая документация

Datasheet
pdf, 2633 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.