PA341CE, Operational Amplifiers - Op Amps IC OpAmp 350V, 120mA Peak

PA341CE, Operational Amplifiers - Op Amps IC OpAmp 350V, 120mA Peak
Изображения служат только для ознакомления,
см. техническую документацию
37 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
22 710 руб.
Добавить в корзину 1 шт. на сумму 22 710 руб.
Номенклатурный номер: 8004748282
Артикул: PA341CE
Бренд: Apex

Описание

Semiconductors\Amplifier ICs\Operational Amplifiers - Op Amps
PA341 120mA Power Amplifiers

Apex Microtechnology PA341 120mA Power Amplifiers is a low-cost, high-voltage power amplifier with performance previously found only in hybrid designs. The PA341 feature inputs that are protected from excessive common mode and differential mode voltages. The safe operating area (SOA) has no second breakdown limitation and is observed with all type loads by choosing an appropriate current limiting resistor. External compensation provides flexibility in choosing optimum gain and bandwidth for the application. The PA341CE is housed in a hermetically-sealed 8-pin TO-3 package. The metal case of the PA341CE is isolated in excess of the full supply voltage. The PA341DF is housed in a 24-pin PSOP (JEDEC MO-166) package with a metal heat slug that is isolated in excess of the full supply voltage. The PA341DW is housed in a 10-pin hermetic ceramic SIP package or "PowerSIP." The alumina ceramic base used in this package isolates the die in excess of the full supply voltage.

Технические параметры

Brand: Apex Microtechnology
CMRR - Common Mode Rejection Ratio: 115 dB
Factory Pack Quantity: Factory Pack Quantity: 50
GBP - Gain Bandwidth Product: 10 MHz
Ib - Input Bias Current: 200 pA
Ios - Input Offset Current: 200 pA
Manufacturer: Apex Microtechnology
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Channels: 1 Channel
Output Current per Channel: 60 mA
Packaging: Tray
Product Category: Operational Amplifiers-Op Amps
Product Type: Op Amps-Operational Amplifiers
Product: Operational Amplifiers
Shutdown: No Shutdown
SR - Slew Rate: 32 V/us
Subcategory: Amplifier ICs
Supply Voltage - Max: 175 V
Supply Voltage - Min: 10 V
Vos - Input Offset Voltage: 40 mV
Вес, г 2

Техническая документация

Datasheet
pdf, 2507 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.