PA441DW, Operational Amplifiers - Op Amps IC OpAmp, 350V, 120mA Peak

PA441DW, Operational Amplifiers - Op Amps IC OpAmp, 350V, 120mA Peak
Изображения служат только для ознакомления,
см. техническую документацию
177 шт., срок 7-9 недель
19 620 руб.
Добавить в корзину 1 шт. на сумму 19 620 руб.
Номенклатурный номер: 8004748285
Артикул: PA441DW
Бренд: Apex

Описание

Semiconductors\Amplifier ICs\Operational Amplifiers - Op Amps
PA441 & PA443 350V Low Noise Power Amplifiers
Apex Microtechnology PA441 and PA443 350V Low Noise Power Amplifiers provide next-generation performance based on the PA34X product family. These ICs have improved a specialty high voltage process to offer a 96% reduction in signal noise. These devices also have a 2x improvement in offset voltage. These amplifiers are ideal for driving high voltage, fine motion systems for piezo positioning applications. The PA441 and PA443 have a low noise rating of 12µV RMS at 20kHz bandwidth (Cc = 68pF). In offset voltage performance, 5mV at 25°C is typical, with just 20mV at the entire operating temperature range (-40°C to +125°C).

Технические параметры

Brand: Apex Microtechnology
CMRR - Common Mode Rejection Ratio: 115 dB
Factory Pack Quantity: Factory Pack Quantity: 50
GBP - Gain Bandwidth Product: 10 MHz
Ib - Input Bias Current: 200 pA
Ios - Input Offset Current: 1 nA
Manufacturer: Apex Microtechnology
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Channels: 1 Channel
Output Current per Channel: 60 mA
Packaging: Tray
Product Category: Operational Amplifiers-Op Amps
Product Type: Op Amps-Operational Amplifiers
Product: Operational Amplifiers
Shutdown: No Shutdown
SR - Slew Rate: 32 V/us
Subcategory: Amplifier ICs
Supply Voltage - Max: 175 V
Supply Voltage - Min: 10 V
Vos - Input Offset Voltage: 20 mV
Вес, г 2

Техническая документация

Datasheet PA441DW
pdf, 2738 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.