PA73, Operational Amplifiers - Op Amps Linear OpAmp, 60V, 5A

PA73, Operational Amplifiers - Op Amps Linear OpAmp, 60V, 5A
Изображения служат только для ознакомления,
см. техническую документацию
6 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
48 390 руб.
Добавить в корзину 1 шт. на сумму 48 390 руб.
Номенклатурный номер: 8004748291
Артикул: PA73
Бренд: Apex

Описание

Semiconductors\Amplifier ICs\Operational Amplifiers - Op Amps
Power Operational (Linear) Amplifiers
Apex Microtechnology Power Operational (Linear) Amplifiers are a portfolio of products designed for applications that require high current and high voltage. These amplifiers are offered in a variety of high-reliability form factors with voltage rails from 5V to 2500V. They feature output currents from 0.01A to 100A (peak) and slew rates up to 3000V/us. This provides a compact proven solution for demanding precision power analog applications such as piezo actuation/positioning, electrostatic/magnetic deflection, and DC/servo motion control.

Технические параметры

Brand: Apex Microtechnology
CMRR - Common Mode Rejection Ratio: 110 dB
Factory Pack Quantity: Factory Pack Quantity: 50
GBP - Gain Bandwidth Product: 1 MHz
Ib - Input Bias Current: 40 nA
Ios - Input Offset Current: 30 nA
Manufacturer: Apex Microtechnology
Maximum Dual Supply Voltage: +/-30 V
Maximum Operating Temperature: +85 C
Minimum Dual Supply Voltage: +/-10 V
Minimum Operating Temperature: -25 C
Mounting Style: Through Hole
Number of Channels: 1 Channel
Output Current per Channel: 5 A
Package / Case: TO-3-8
Packaging: Tray
Product Category: Operational Amplifiers-Op Amps
Product Type: Op Amps-Operational Amplifiers
Product: Operational Amplifiers
Shutdown: No Shutdown
SR - Slew Rate: 2.6 V/us
Subcategory: Amplifier ICs
Supply Voltage - Max: 60 V
Supply Voltage - Min: 20 V
Vos - Input Offset Voltage: 10 mV
Вес, г 15

Техническая документация

Datasheet
pdf, 1967 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.