PA75CX, Operational Amplifiers - Op Amps IC OpAmp, 40V, 2.5A (combined), Dual

PA75CX, Operational Amplifiers - Op Amps IC OpAmp, 40V, 2.5A (combined), Dual
Изображения служат только для ознакомления,
см. техническую документацию
751 шт., срок 7-9 недель
5 800 руб.
Добавить в корзину 1 шт. на сумму 5 800 руб.
Номенклатурный номер: 8004748292
Артикул: PA75CX
Бренд: Apex

Описание

Semiconductors\Amplifier ICs\Operational Amplifiers - Op Amps
Power Operational (Linear) Amplifiers
Apex Microtechnology Power Operational (Linear) Amplifiers are a portfolio of products designed for applications that require high current and high voltage. These amplifiers are offered in a variety of high-reliability form factors with voltage rails from 5V to 2500V. They feature output currents from 0.01A to 100A (peak) and slew rates up to 3000V/us. This provides a compact proven solution for demanding precision power analog applications such as piezo actuation/positioning, electrostatic/magnetic deflection, and DC/servo motion control.

Технические параметры

Brand: Apex Microtechnology
CMRR - Common Mode Rejection Ratio: 90 dB
Factory Pack Quantity: Factory Pack Quantity: 50
GBP - Gain Bandwidth Product: 1.4 MHz
Ib - Input Bias Current: 500 nA
Manufacturer: Apex Microtechnology
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -25 C
Mounting Style: Through Hole
Number of Channels: 2 Channel
Output Current per Channel: 1.5 A
Package / Case: TO-220
Packaging: Tube
Product Category: Operational Amplifiers-Op Amps
Product Type: Op Amps-Operational Amplifiers
Product: Operational Amplifiers
Shutdown: No Shutdown
SR - Slew Rate: 1.4 V/us
Subcategory: Amplifier ICs
Supply Voltage - Max: 40 V
Supply Voltage - Min: 5 V
Vos - Input Offset Voltage: 15 mV
Вес, г 2

Техническая документация

Datasheet
pdf, 1529 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.