PA78DK, Operational Amplifiers - Op Amps IC OpAmp, 350V, 0.2A Peak, 350V/us
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2034 шт., срок 7-9 недель
9 000 руб.
Добавить в корзину 1 шт.
на сумму 9 000 руб.
Описание
Semiconductors\Amplifier ICs\Operational Amplifiers - Op Amps
Power Operational (Linear) AmplifiersApex Microtechnology Power Operational (Linear) Amplifiers are a portfolio of products designed for applications that require high current and high voltage. These amplifiers are offered in a variety of high-reliability form factors with voltage rails from 5V to 2500V. They feature output currents from 0.01A to 100A (peak) and slew rates up to 3000V/us. This provides a compact proven solution for demanding precision power analog applications such as piezo actuation/positioning, electrostatic/magnetic deflection, and DC/servo motion control.
Технические параметры
Brand: | Apex Microtechnology |
CMRR - Common Mode Rejection Ratio: | 118 dB |
Factory Pack Quantity: Factory Pack Quantity: | 30 |
GBP - Gain Bandwidth Product: | 1 MHz |
Ib - Input Bias Current: | 200 pA |
Ios - Input Offset Current: | 400 pA |
Manufacturer: | Apex Microtechnology |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Output Current per Channel: | 150 mA |
Packaging: | Tube |
Product Category: | Operational Amplifiers-Op Amps |
Product Type: | Op Amps-Operational Amplifiers |
Product: | Operational Amplifiers |
Shutdown: | No Shutdown |
SR - Slew Rate: | 350 V/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 175 V |
Supply Voltage - Min: | 10 V |
Vos - Input Offset Voltage: | 40 mV |
Amplifier Type | High Voltage |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Channels per Chip | 1 |
Package Type | PSOP |
Pin Count | 20 |
Power Supply Type | Dual, Single |
Rail to Rail | No |
Typical Dual Supply Voltage | ±150V |
Typical Input Voltage Noise Density | 500nV/√Hz |
Typical Single Supply Voltage | 300 V |
Typical Slew Rate | 350V/µs |
Typical Voltage Gain | 120 dB |
Width | 11.1mm |
Вес, г | 2 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.