PA98A, Operational Amplifiers - Op Amps Linear OpAmp, 450V, 1000V/us A Grade

PA98A, Operational Amplifiers - Op Amps Linear OpAmp, 450V, 1000V/us A Grade
Изображения служат только для ознакомления,
см. техническую документацию
201 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
88 070 руб.
Добавить в корзину 1 шт. на сумму 88 070 руб.
Номенклатурный номер: 8004748310
Артикул: PA98A
Бренд: Apex

Описание

Semiconductors\Amplifier ICs\Operational Amplifiers - Op Amps
PA98 450V High-Power Operational Amplifiers

Apex Microtechnology PA98 450V High-Power Operational Amplifiers use a MOSFET output stage with a power bandwidth of up to 500kHz. The PA98 has a maximum continuous current of 200mA when operating within a safe area. Output voltages can swing up to ±215V with a dual supply and up to +440 volts with a single supply. The safe operating area (SOA) has no second breakdown limitations and is observed with all loads by choosing an appropriate current-limiting resistor. Highaccuracy is achieved with a cascode input circuit configuration.

Технические параметры

Brand: Apex Microtechnology
CMRR - Common Mode Rejection Ratio: 110 dB
Factory Pack Quantity: Factory Pack Quantity: 15
GBP - Gain Bandwidth Product: 100 MHz
Ib - Input Bias Current: 10 pA
Ios - Input Offset Current: 30 pA
Manufacturer: Apex Microtechnology
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -55 C
Mounting Style: Through Hole
Number of Channels: 1 Channel
Output Current per Channel: 200 mA
Packaging: Tube
Product Category: Operational Amplifiers-Op Amps
Product Type: Op Amps-Operational Amplifiers
Product: Operational Amplifiers
Shutdown: No Shutdown
SR - Slew Rate: 1 kV/us
Subcategory: Amplifier ICs
Supply Voltage - Max: 225 V
Supply Voltage - Min: 15 V
Vos - Input Offset Voltage: 500 uV
Вес, г 10

Техническая документация

Datasheet
pdf, 2582 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.