173107-0059, D-Sub Mixed Contact Connectors PLUG 5 PIN 2 HOLE

173107-0059, D-Sub Mixed Contact Connectors PLUG 5 PIN 2 HOLE
Изображения служат только для ознакомления,
см. техническую документацию
619 шт., срок 7-9 недель
1 920 руб.
от 10 шт.1 650 руб.
от 50 шт.1 460 руб.
от 100 шт.1 349.05 руб.
Добавить в корзину 1 шт. на сумму 1 920 руб.
Номенклатурный номер: 8004749940
Артикул: 173107-0059
Бренд: Molex / FCT

Описание

Connectors\D-Sub Connectors\D-Sub Mixed Contact Connectors
D-Sub Connectors
FCT D-Sub Connectors are illustrated in many sizes for various applications. These connectors are available in standard, high-density, mixed layout, waterproof, backshells, hardware, and other D-Sub connector variants. Each of these variants is built using various materials, alloys, and with high-quality heat-resistant plastics.

Технические параметры

Количество контактов 5
Brand: Molex/FCT
Contact Arrangement: 7W2
Contact Material: Copper Alloy
Contact Plating: Tin
Current Rating: 7.5 A
Factory Pack Quantity: Factory Pack Quantity: 100
Filtered: Unfiltered
Gender: Male
IP Rating: IP20
Manufacturer: Molex
Maximum Operating Temperature: +130 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: Panel
Number of Positions: 5 Position
Number of Rows: 2 Row
Part # Aliases: FM7W2P-K120 01731070059
Pitch: 2.84 mm
Product Category: D-Sub Mixed Contact Connectors
Product Type: Mixed Contact D-Sub Connectors
Series: 173107
Shell Material: Steel
Shell Plating: Tin over Nickel
Shell Size: 2
Subcategory: D-Sub Connectors
Termination Style: Through Hole
Вес, г 6

Техническая документация

Datasheet
pdf, 33 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.