173107-0060, D-Sub Mixed Contact Connectors SOCKET 5 PIN 2 HOLE

173107-0060, D-Sub Mixed Contact Connectors SOCKET 5 PIN 2 HOLE
Изображения служат только для ознакомления,
см. техническую документацию
915 шт., срок 7-9 недель
2 090 руб.
от 10 шт.1 710 руб.
от 100 шт.1 320 руб.
от 500 шт.1 199.56 руб.
Добавить в корзину 1 шт. на сумму 2 090 руб.
Номенклатурный номер: 8004749943
Артикул: 173107-0060
Бренд: Molex / FCT

Описание

Connectors\D-Sub Connectors\D-Sub Mixed Contact Connectors
Mixed Layout D-Sub Connectors
FCT Mixed Layout D-Sub Connectors are designed so that any FCT connector can be installed in any other contact arrangement from FCT. This includes 75Ω and 50Ω coaxial contacts, high-power contacts up to 40A, high-voltage contacts up to 3kV, and pneumatic contacts. These mixed layout D-sub connectors feature high abrasion and corrosion resistance, low thermal contact resistance, good contact characteristics, solderability, and plating density. Depending on the application, solder pot, straight PCB, or crimp terminations are available. The insertion and removal tools for the crimp versions ensure safe, reliable installation.

Технические параметры

Количество контактов 5
Brand: Molex/FCT
Contact Arrangement: 7W2
Contact Material: Copper Alloy
Contact Plating: Tin
Current Rating: 5 A
Factory Pack Quantity: Factory Pack Quantity: 100
Filtered: Unfiltered
Gender: Female
Manufacturer: Molex
Mounting Angle: Straight
Mounting Style: Panel
Number of Positions: 7 Position
Number of Rows: 2 Row
Part # Aliases: FM7W2S-K121 01731070060
Product Category: D-Sub Mixed Contact Connectors
Product Type: Mixed Contact D-Sub Connectors
Series: 173107
Shell Material: Steel
Shell Plating: Tin over Nickel
Shell Size: 2
Subcategory: D-Sub Connectors
Termination Style: Through Hole
Вес, г 6

Техническая документация

Datasheet
pdf, 147 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.