34009-0400-16-5, Computer-On-Modules - COM COMe-mAL10 E2 E3940 4E

34009-0400-16-5, Computer-On-Modules - COM COMe-mAL10 E2 E3940 4E
Изображения служат только для ознакомления,
см. техническую документацию
4 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
67 210 руб.
Добавить в корзину 1 шт. на сумму 67 210 руб.
Номенклатурный номер: 8004751289
Артикул: 34009-0400-16-5
Бренд: Kontron

Описание

Embedded Solutions\Computing\Computer-On-Modules - COM
COMe-mAL10 COM Express® Mini Type 10
Kontron COMe-mAL10 COM Express® Mini Type 10 are credit-card-sized Computer-on-Modules based on the Intel® Atom™, Pentium®, and Celeron® processors. These modules combine state-of-the-art image processing and graphics capabilities with extensive real-time computing power in an energy-efficient and standardized Type 10 Computer-on-Module mini form factor. Users benefit from a significantly improved computing performance, an impressive performance-per-watt ratio, and the long-term availability inherent in all Kontron embedded solutions.

Технические параметры

Brand: Kontron
Chipsets: Integrated in SoC
Dimensions: 84 mm x 55 mm
Factory Pack Quantity: Factory Pack Quantity: 1
Form Factor: COM Express Mini Type 10
Frequency: 1.8 GHz
Interface Type: Ethernet, PCIe, Serial, USB
Manufacturer: Kontron
Maximum Operating Temperature: +85 C
Maximum RAM Capacity: 8 GB
Memory Type: DDR3-1866
Minimum Operating Temperature: -40 C
Operating Supply Voltage: 4.75 V to 20 V
Processor Brand: Intel
Processor Series: x5-E3940
Processor Type: Atom
Product Category: Computer-On-Modules-COM
Product Type: Computer-On-Modules-COM
Series: COMe-mAL10
Subcategory: Computing
Вес, г 123.2

Техническая документация

Datasheet
pdf, 1378 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.