68005-0000-39-8, Computer-On-Modules - COM COMe-bBD7R E2 D-1539 10G-KR

68005-0000-39-8, Computer-On-Modules - COM COMe-bBD7R E2 D-1539 10G-KR
Изображения служат только для ознакомления,
см. техническую документацию
10 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
297 900 руб.
Добавить в корзину 1 шт. на сумму 297 900 руб.
Номенклатурный номер: 8004751328
Артикул: 68005-0000-39-8
Бренд: Kontron

Описание

Embedded Solutions\Computing\Computer-On-Modules - COM
COMe-bBD7 COM Express® Basic Type 7 Module
Kontron COMe-bBD7 COM Express® Basic Type 7 Module is a server-class Computer-on-Module, featuring data-center-grade Intel® Xeon® and Pentium® D-1500 SOC processors, with up to 16 cores. This module includes support for two 10GBASE-KR interfaces and an NC-SI (Network Controller Sideband Interface) for remote management to fulfill server application demands. The COMe-bBD7 also offers high-speed connectivity from configurable PCIe lanes, with up to PCIe x24 implementation for high I/O performance demands. Offering a well-balanced multi-core CPU versus memory-size approach, the COMe-bBD7 supports up to 32GB of ECC and non-ECC DDR4 memory.

Технические параметры

Brand: Kontron
Cache Memory: 12 MB
Chipsets: Integrated in SoC
Factory Pack Quantity: Factory Pack Quantity: 1
Form Factor: COM Express Basic Type 7
Frequency: 1.6 GHz
Interface Type: Ethernet, PCIe, Serial, USB
Manufacturer: Kontron
Maximum Operating Temperature: +85 C
Maximum RAM Capacity: 64 GB
Memory Type: DDR4
Minimum Operating Temperature: -40 C
Operating Supply Voltage: 8.5 V to 20 V
Processor Brand: Intel
Processor Series: D-1539
Processor Type: Xeon
Product Category: Computer-On-Modules-COM
Product Type: Computer-On-Modules-COM
Series: COMe-bBD7
Subcategory: Computing

Техническая документация

Datasheet
pdf, 1486 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.