703-0500, XLR Connectors NIKL/SILV PANEL 5C
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
8 шт., срок 7-9 недель
1 350 руб.
Добавить в корзину 1 шт.
на сумму 1 350 руб.
Альтернативные предложения2
Описание
Connectors\Audio & Video Connectors\XLR Connectors
XLR Series Professional Audio ConnectorsDeltron XLR Series Professional Audio Connectors include in-line, chassis plugs and sockets, latching as well as non-latching connectors. These Deltron cable mounting plugs and sockets feature robust die-cast metal back shells, or plastic back shells both incorporating an anti-vibration collar.
Технические параметры
Brand: | Deltron |
Contact Material: | Brass |
Contact Plating: | Silver |
Current Rating: | 7.5 A |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Gender: | Male |
Manufacturer: | Deltron |
Mounting Style: | Panel Mount |
Number of Positions: | 5 Position |
Orientation: | Straight |
Product Category: | XLR Connectors |
Product Type: | XLR Connectors |
Product: | Connectors |
Shell Plating: | Nickel |
Standard: | Standard XLR |
Subcategory: | Audio & Video Connectors |
Termination Style: | Solder Cup |
Voltage Rating: | 250 V |
Contact Material | Brass |
Contact Plating | Silver |
Current Rating | 7.5A |
Gender | Male |
Housing Material | Zinc Alloy |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -25°C |
Mounting Type | Panel Mount |
Number of Contacts | 5 |
Termination Method | Screw |
Voltage Rating | 50 V ac |
Body coating | nickel plated |
Case | XLR standard |
Connector | socket |
Electrical mounting | soldering |
Enclosure material | zinc alloy |
Kind of connector | male |
Manufacturer | DELTRON |
Mechanical mounting | flange(2 holes), for panel mounting, screw |
Number of pins | 5 |
Operating temperature | -25…70°C |
Rated voltage | 50V |
Spatial orientation | straight |
Type of connector | XLR |
Wire size | 18AWG |
Вес, г | 22 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.