713-0300, XLR Connectors BLK/GOLD CABLE 3C

713-0300, XLR Connectors BLK/GOLD CABLE 3C
Изображения служат только для ознакомления,
см. техническую документацию
33 шт., срок 7-9 недель
2 150 руб.
от 10 шт.1 850 руб.
Добавить в корзину 1 шт. на сумму 2 150 руб.
Альтернативные предложения1
Номенклатурный номер: 8004751516
Артикул: 713-0300
Бренд: Deltron

Описание

Connectors\Audio & Video Connectors\XLR Connectors
XLR Series Professional Audio Connectors Deltron XLR Series Professional Audio Connectors include in-line, chassis plugs and sockets, latching as well as non-latching connectors. These Deltron cable mounting plugs and sockets feature robust die-cast metal back shells, or plastic back shells both incorporating an anti-vibration collar.

Технические параметры

Brand: Deltron
Color: Black
Contact Material: Brass
Contact Plating: Gold
Current Rating: 16 A
Factory Pack Quantity: 100
Gender: Male
Manufacturer: Deltron
Mounting Style: Cable Mount
Number of Positions: 3 Position
Orientation: Straight
Product Category: XLR Connectors
Product Type: XLR Connectors
Product: Cable Connectors
Standard: Standard XLR
Subcategory: Audio & Video Connectors
Termination Style: Solder Cup
Voltage Rating: 250 V
Body coating blackened
Cable external diameter 2.8…8mm
Connector plug
Contact material brass
Contact plating gold-plated
Current rating 15A
Electrical mounting soldering
Enclosure material zinc alloy
Kind of connector male
Manufacturer DELTRON
Max. contact resistance: 10mΩ
Mechanical mounting for cable
Number of pins 3
Operating temperature -25…70°C
Spatial orientationInformation about relative position of each cable, terminals or PCB entry straight
Type of connector XLR
Wire size 14AWG

Техническая документация

Datasheet
pdf, 185 КБ
Datasheet
pdf, 488 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.