CL03A224KP3NNNC, Multilayer Ceramic Capacitors MLCC - SMD/SMT 220nF+/-10% 10V X5R 0201
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
13708 шт., срок 7-9 недель
31 руб.
Добавить в корзину 1 шт.
на сумму 31 руб.
Альтернативные предложения5
Описание
Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors
CL03A224 Super Small Size CapacitorsSamsung Electro-Mechanics CL03A224 Super Small Size Capacitors offer a 0.33mm thickness, ±5% to ±20% capacitance tolerance range, and up to 1.5µF maximum capacitance. CL03A224 Capacitors feature a super small size and are suited to only reflow soldering. Samsung Electro-Mechanics CL03A224 Super Small Size Capacitors are ideal for DC/DC converters, mobile phones, tablet devices, and PC applications.
Технические параметры
Brand: | Samsung Electro-Mechanics |
Capacitance - nF: | 220 nF |
Capacitance - pF: | 220000 pF |
Capacitance: | 0.22 uF |
Case Code - in: | 0201 |
Case Code - mm: | 0603 |
Class: | Class 2 |
Dielectric: | X5R |
Factory Pack Quantity: Factory Pack Quantity: | 10000 |
Manufacturer: | Samsung Electro-Mechanics |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -55 C |
Package / Case: | 0201(0603 metric) |
Part # Aliases: | CL03A224KP3NNN |
Product Category: | Multilayer Ceramic Capacitors MLCC-SMD/SMT |
Product Type: | Ceramic Capacitors |
Product: | General Type MLCCs |
Series: | CL |
Subcategory: | Capacitors |
Termination Style: | SMD/SMT |
Termination: | Standard |
Tolerance: | 10% |
Type: | Multilayer Ceramic Capacitor |
Voltage Rating DC: | 10 VDC |
Applications | General Purpose |
Capacitance | 0.22ВµF |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount, MLCC |
Operating Temperature | -55В°C ~ 85В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 0201 (0603 Metric) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | CL -> |
Size / Dimension | 0.024"" L x 0.012"" W (0.60mm x 0.30mm) |
Temperature Coefficient | X5R |
Thickness (Max) | 0.013"" (0.33mm) |
Tolerance | В±10% |
Voltage - Rated | 10V |
Construction | SMT Chip |
Failure Rate | Not Required |
Lead Diameter (nom) | Not Required(mm) |
Microwave Application | NO |
Mounting Style | Surface Mount |
Number of Terminals | 2 |
Operating Temp Range | -55C to 85C |
Packaging | Tape and Reel |
Product Depth (mm) | 0.3(mm) |
Product Diameter (mm) | Not Required(mm) |
Product Height (mm) | 0.3(mm) |
Product Length (mm) | 0.6(mm) |
Rad Hardened | No |
Seated Plane Height | Not Required(mm) |
Technology | STANDARD |
Temp Coeff (Dielectric) | X5R |
Termination Style | PAD |
Wire Form | Not Required |
Вес, г | 0.01 |
Техническая документация
Datasheet
pdf, 5658 КБ
Документация
pdf, 1330 КБ
Кодировка ТКЕ конденсаторов
pdf, 151 КБ
Конденсаторы серии К10-17б импортные
pdf, 75 КБ
Дополнительная информация
Калькуляторы группы «Конденсаторы керамические выводные многослойные»
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.