CL03C100DA3GNNC, Multilayer Ceramic Capacitors MLCC - SMD/SMT 10pF+/-0.5pF 25V C0G 0201

Фото 1/2 CL03C100DA3GNNC, Multilayer Ceramic Capacitors MLCC - SMD/SMT 10pF+/-0.5pF 25V C0G 0201
Изображения служат только для ознакомления,
см. техническую документацию
40751 шт., срок 7-9 недель
31 руб.
Добавить в корзину 1 шт. на сумму 31 руб.
Альтернативные предложения2
Номенклатурный номер: 8004751872
Артикул: CL03C100DA3GNNC

Описание

Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors
CL MLCC Standard Normal Capacitors
Samsung Electro-Mechanics CL MLCC Standard Normal Capacitors are broadly available chip-type capacitor that temporarily charges and remove noise in electric circuits. These standard normal capacitors offer various sizes and a wide range of capacities. The CL Multilayer Ceramic Capacitors (MLCC) provide a structural capacity to mount chips on a PCB at high speed. Typical applications include automotive, smartphones, PC, HDD/SSD boards, tablets, displays, game machines, and DC-DC converters.

Технические параметры

Brand: Samsung Electro-Mechanics
Capacitance: 10 pF
Case Code - in: 0201
Case Code - mm: 0603
Class: Class 1
Dielectric: C0G(NP0)
Factory Pack Quantity: Factory Pack Quantity: 10000
Manufacturer: Samsung Electro-Mechanics
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Package / Case: 0201(0603 metric)
Part # Aliases: CL03C100DA3GNN
Product Category: Multilayer Ceramic Capacitors MLCC-SMD/SMT
Product Type: Ceramic Capacitors
Product: General Type MLCCs
Series: CL-Standard
Subcategory: Capacitors
Termination Style: SMD/SMT
Termination: Standard
Tolerance: 0.5 pF
Type: Multilayer Ceramic Capacitor
Voltage Rating DC: 25 VDC
Automotive No
Capacitance Value 10pF
Case Style Ceramic Chip
Construction Flat
Dielectric C0G
ECCN (US) EAR99
EU RoHS Compliant
Maximum Operating Temperature (°C) 125
Microwave Application No
Minimum Operating Temperature (°C) -55
Mounting Surface Mount
Number of Terminals 2
Package/Case 0201
Packaging Tape and Reel
Part Status Active
PPAP No
Size (mm) 0.6 X 0.3 X 0.3
Technology Standard
Termination Style Pad
Tolerance 0.5pF
Voltage 25VDC
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические выводные многослойные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.