CL05C330JB51PNC, Multilayer Ceramic Capacitors MLCC - SMD/SMT 33pF+/-5% 50V C0G 10 0402

Фото 1/2 CL05C330JB51PNC, Multilayer Ceramic Capacitors MLCC - SMD/SMT 33pF+/-5% 50V C0G 10 0402
Изображения служат только для ознакомления,
см. техническую документацию
26180 шт., срок 7-9 недель
31 руб.
Добавить в корзину 1 шт. на сумму 31 руб.
Альтернативные предложения3
Номенклатурный номер: 8004751957
Артикул: CL05C330JB51PNC

Описание

Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors
CL MLCC Standard Normal Capacitors
Samsung Electro-Mechanics CL MLCC Standard Normal Capacitors are broadly available chip-type capacitor that temporarily charges and remove noise in electric circuits. These standard normal capacitors offer various sizes and a wide range of capacities. The CL Multilayer Ceramic Capacitors (MLCC) provide a structural capacity to mount chips on a PCB at high speed. Typical applications include automotive, smartphones, PC, HDD/SSD boards, tablets, displays, game machines, and DC-DC converters.

Технические параметры

Brand: Samsung Electro-Mechanics
Capacitance: 33 pF
Case Code - in: 0402
Case Code - mm: 1005
Class: Class 1
Dielectric: C0G(NP0)
Factory Pack Quantity: Factory Pack Quantity: 10000
Manufacturer: Samsung Electro-Mechanics
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Package / Case: 0402(1005 metric)
Part # Aliases: CL05C330JB51PN
Product Category: Multilayer Ceramic Capacitors MLCC-SMD/SMT
Product Type: Ceramic Capacitors
Product: General Type MLCCs
Qualification: AEC-Q200
Series: CL-Automotive
Subcategory: Capacitors
Termination Style: SMD/SMT
Termination: Standard
Tolerance: 5%
Type: Multilayer Ceramic Capacitor
Voltage Rating DC: 50 VDC
Applications Automotive
Capacitance 33pF
ECCN EAR99
HTSUS 8532.24.0020
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount, MLCC
Operating Temperature -55В°C ~ 125В°C
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case 0402 (1005 Metric)
Ratings AEC-Q200
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series CL ->
Size / Dimension 0.039"" L x 0.020"" W (1.00mm x 0.50mm)
Temperature Coefficient C0G, NP0
Thickness (Max) 0.022"" (0.55mm)
Tolerance В±5%
Voltage - Rated 50V
Dielectric C0G
Package/Case 0402
Voltage 50V dc
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические выводные многослойные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.