CL10B104KB8WPNC, Multilayer Ceramic Capacitors MLCC - SMD/SMT 100nF+/-10% 50V X7R 0603
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
30192 шт., срок 7-9 недель
31 руб.
Добавить в корзину 1 шт.
на сумму 31 руб.
Альтернативные предложения3
Посмотреть аналоги20
Описание
Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors
CL MLCC Standard Normal CapacitorsSamsung Electro-Mechanics CL MLCC Standard Normal Capacitors are broadly available chip-type capacitor that temporarily charges and remove noise in electric circuits. These standard normal capacitors offer various sizes and a wide range of capacities. The CL Multilayer Ceramic Capacitors (MLCC) provide a structural capacity to mount chips on a PCB at high speed. Typical applications include automotive, smartphones, PC, HDD/SSD boards, tablets, displays, game machines, and DC-DC converters.
Технические параметры
Brand: | Samsung Electro-Mechanics |
Capacitance - nF: | 100 nF |
Capacitance - pF: | 100000 pF |
Capacitance: | 0.1 uF |
Case Code - in: | 0603 |
Case Code - mm: | 1608 |
Class: | Class 2 |
Dielectric: | X7R |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
Manufacturer: | Samsung Electro-Mechanics |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Package / Case: | 0603(1608 metric) |
Part # Aliases: | CL10B104KB8WPN |
Product Category: | Multilayer Ceramic Capacitors MLCC-SMD/SMT |
Product Type: | Ceramic Capacitors |
Product: | General Type MLCCs |
Qualification: | AEC-Q200 |
Series: | CL-Automotive |
Subcategory: | Capacitors |
Termination Style: | SMD/SMT |
Termination: | Standard |
Tolerance: | 10% |
Type: | Multilayer Ceramic Capacitor |
Voltage Rating DC: | 50 VDC |
Applications | Automotive |
Capacitance | 0.1ВµF |
ECCN | EAR99 |
Features | Open Mode |
HTSUS | 8532.24.0020 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount, MLCC |
Operating Temperature | -55В°C ~ 125В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 0603 (1608 Metric) |
Ratings | AEC-Q200 |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | CL -> |
Size / Dimension | 0.063"" L x 0.031"" W (1.60mm x 0.80mm) |
Temperature Coefficient | X7R |
Thickness (Max) | 0.035"" (0.90mm) |
Tolerance | В±10% |
Voltage - Rated | 50V |
Capacitance Value | 0.1 uF |
Construction | Flat |
Dielectric | X7R |
Mounting | Surface Mount |
Package/Case | 0603 |
Packaging | Tape & Reel |
Product Depth | 0.8 mm |
Product Height | 0.8 mm |
Product Length | 1.6 mm |
Rad Hard | No |
Termination Style | Wraparound |
Voltage | 50V dc |
Вес, г | 0.0063 |
Техническая документация
Datasheet
pdf, 7833 КБ
Datasheet
pdf, 242 КБ
Документация
pdf, 1275 КБ
Кодировка ТКЕ конденсаторов
pdf, 151 КБ
Конденсаторы серии К10-17б импортные
pdf, 75 КБ
Дополнительная информация
Калькуляторы группы «Конденсаторы керамические выводные многослойные»
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.