CL10B104MB8NNNC, Multilayer Ceramic Capacitors MLCC - SMD/SMT 100nF+/-20% 50V X7R 0603

CL10B104MB8NNNC, Multilayer Ceramic Capacitors MLCC - SMD/SMT 100nF+/-20% 50V X7R 0603
Изображения служат только для ознакомления,
см. техническую документацию
947 шт., срок 7-9 недель
31 руб.
Добавить в корзину 1 шт. на сумму 31 руб.
Альтернативные предложения1
Номенклатурный номер: 8004752034
Артикул: CL10B104MB8NNNC

Описание

Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors
CL MLCC Standard Normal Capacitors
Samsung Electro-Mechanics CL MLCC Standard Normal Capacitors are broadly available chip-type capacitor that temporarily charges and remove noise in electric circuits. These standard normal capacitors offer various sizes and a wide range of capacities. The CL Multilayer Ceramic Capacitors (MLCC) provide a structural capacity to mount chips on a PCB at high speed. Typical applications include automotive, smartphones, PC, HDD/SSD boards, tablets, displays, game machines, and DC-DC converters.

Технические параметры

Brand: Samsung Electro-Mechanics
Capacitance - nF: 100 nF
Capacitance - pF: 100000 pF
Capacitance: 0.1 uF
Case Code - in: 0603
Case Code - mm: 1608
Class: Class 2
Dielectric: X7R
Factory Pack Quantity: Factory Pack Quantity: 4000
Manufacturer: Samsung Electro-Mechanics
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Package / Case: 0603(1608 metric)
Part # Aliases: CL10B104MB8NNN
Product Category: Multilayer Ceramic Capacitors MLCC-SMD/SMT
Product Type: Ceramic Capacitors
Product: General Type MLCCs
Series: CL-Standard
Subcategory: Capacitors
Termination Style: SMD/SMT
Termination: Standard
Tolerance: 20%
Type: Multilayer Ceramic Capacitor
Voltage Rating DC: 50 VDC
Applications General Purpose
Capacitance 0.1ВµF
ECCN EAR99
HTSUS 8532.24.0020
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount, MLCC
Operating Temperature -55В°C ~ 125В°C
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case 0603 (1608 Metric)
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series CL ->
Size / Dimension 0.063"" L x 0.031"" W (1.60mm x 0.80mm)
Temperature Coefficient X7R
Thickness (Max) 0.035"" (0.90mm)
Tolerance В±20%
Voltage - Rated 50V
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические выводные многослойные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.