CL21B202KBANNNC, Multilayer Ceramic Capacitors MLCC - SMD/SMT 2nF+/-10% 50V X7R 20 0805
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
139759 шт., срок 6-8 недель
30 руб.
Добавить в корзину 1 шт.
на сумму 30 руб.
Альтернативные предложения4
Описание
Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors
CL MLCC Standard Normal CapacitorsSamsung Electro-Mechanics CL MLCC Standard Normal Capacitors are broadly available chip-type capacitor that temporarily charges and remove noise in electric circuits. These standard normal capacitors offer various sizes and a wide range of capacities. The CL Multilayer Ceramic Capacitors (MLCC) provide a structural capacity to mount chips on a PCB at high speed. Typical applications include automotive, smartphones, PC, HDD/SSD boards, tablets, displays, game machines, and DC-DC converters.
Технические параметры
Номинальная емкость | 2 | |
Единица измерения | нф | |
Brand: | Samsung Electro-Mechanics | |
Capacitance - nF: | 2 nF | |
Capacitance - uF: | 0.002 uF | |
Capacitance: | 2000 pF | |
Case Code - in: | 0805 | |
Case Code - mm: | 2012 | |
Class: | Class 2 | |
Dielectric: | X7R | |
Factory Pack Quantity: Factory Pack Quantity: | 4000 | |
Manufacturer: | Samsung Electro-Mechanics | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -55 C | |
Package / Case: | 0805(2012 metric) | |
Part # Aliases: | CL21B202KBANNN | |
Product Category: | Multilayer Ceramic Capacitors MLCC-SMD/SMT | |
Product Type: | Ceramic Capacitors | |
Product: | General Type MLCCs | |
Series: | CL-Standard | |
Subcategory: | Capacitors | |
Termination Style: | SMD/SMT | |
Termination: | Standard | |
Tolerance: | 10% | |
Type: | Multilayer Ceramic Capacitor | |
Voltage Rating DC: | 50 VDC | |
Applications | General Purpose | |
Capacitance | 2000pF | |
ECCN | EAR99 | |
HTSUS | 8532.24.0020 | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Mounting Type | Surface Mount, MLCC | |
Operating Temperature | -55В°C ~ 125В°C | |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® | |
Package / Case | 0805 (2012 Metric) | |
REACH Status | REACH Unaffected | |
RoHS Status | ROHS3 Compliant | |
Series | CL -> | |
Size / Dimension | 0.079"" L x 0.049"" W (2.00mm x 1.25mm) | |
Temperature Coefficient | X7R | |
Thickness (Max) | 0.030"" (0.75mm) | |
Tolerance | В±10% | |
Voltage - Rated | 50V | |
Case Style | Ceramic Chip | |
Construction | SMT Chip | |
Failure Rate | Not Required | |
Lead Diameter (nom) | Not Required(mm) | |
Microwave Application | NO | |
Mounting Style | Surface Mount | |
Number of Terminals | 2 | |
Operating Temp Range | -55C to 125C | |
Packaging | Tape and Reel | |
Product Depth (mm) | 1.25(mm) | |
Product Diameter (mm) | Not Required(mm) | |
Product Height (mm) | 0.65(mm) | |
Product Length (mm) | 2(mm) | |
Rad Hardened | No | |
Seated Plane Height | Not Required(mm) | |
Technology | STANDARD | |
Temp Coeff (Dielectric) | X7R | |
Termination Style | PAD | |
Tolerance (+ or -) | 10% | |
Voltage | 50VDC | |
Wire Form | Not Required | |
Dielectric | X7R | |
Mounting | Surface Mount | |
Package/Case | 0805 | |
Product Depth | 1.25 mm | |
Product Height | 0.65 mm | |
Product Length | 2 mm | |
Rad Hard | No | |
Type | Flat | |
Вес, г | 0.01 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары