CL21X106KPCLRNC, Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF+/-10% 10V X6S 2 0805

Фото 1/2 CL21X106KPCLRNC, Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF+/-10% 10V X6S 2 0805
Изображения служат только для ознакомления,
см. техническую документацию
172636 шт., срок 7-9 недель
55 руб.
Добавить в корзину 1 шт. на сумму 55 руб.
Номенклатурный номер: 8004752302
Артикул: CL21X106KPCLRNC

Описание

Passive Components\Capacitors\Ceramic Capacitors\MLCCs - Multilayer Ceramic Capacitors
CL High & Ultra-High Capacitance MLCCs
Samsung Electro-Mechanics CL High and Ultra-High Capacitance Multilayer Ceramic Capacitors (MLCCs) feature a 2.2µF to 100µF capacitance range that makes them ideal for industrial, commercial, and automotive applications. These modules operate over a 2.5V DC to 100V DC voltage range and have an X5R, X6S, X7R, X7S, X7T, or Y5V dielectric. Samsung Electro-Mechanics CL High and Ultra-High Capacitance MLCCs are offered in 0201, 0402, 0504, 0603, 0805, 1206, or 1210 package sizes. AEC-Q200-qualified versions are available.

Технические параметры

Brand: Samsung Electro-Mechanics
Capacitance: 10 uF
Case Code - in: 0805
Case Code - mm: 2012
Class: Class 2
Dielectric: X6S
Factory Pack Quantity: Factory Pack Quantity: 4000
Manufacturer: Samsung Electro-Mechanics
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Package / Case: 0805(2012 metric)
Part # Aliases: CL21X106KPCLRN
Product Category: Multilayer Ceramic Capacitors MLCC-SMD/SMT
Product Type: Ceramic Capacitors
Product: General Type MLCCs
Series: CL
Subcategory: Capacitors
Termination Style: SMD/SMT
Termination: Standard
Tolerance: 10%
Type: Multilayer Ceramic Capacitor
Voltage Rating DC: 10 VDC
Automotive No
Capacitance Value 10uF
Case Style Ceramic Chip
Construction Flat
Dielectric X6S
ECCN (US) EAR99
EU RoHS Compliant
Maximum Operating Temperature (°C) 105
Microwave Application No
Minimum Operating Temperature (°C) -55
Mounting Surface Mount
Number of Terminals 2
Package/Case 0805
Packaging Tape and Reel
Part Status Active
PPAP No
Size (mm) 2 X 1.25 X 0.85
Technology Standard
Termination Style Pad
Tolerance 10%
Voltage 10VDC
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические выводные многослойные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.