FSM-IMX283C-04G-V2A, Image Sensors FRAMOS Sensor Module with SONY IMX283, CMOS Rolling Shutter, color, 5496 x 3672 pixel, 1 inch, max. 25 fp
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
20 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
83 140 руб.
Добавить в корзину 1 шт.
на сумму 83 140 руб.
Номенклатурный номер: 8004752474
Артикул: FSM-IMX283C-04G-V2A
Бренд: FRAMOS
Описание
Sensors\Optical Sensors\Image Sensors
Sensor ModulesFRAMOS Sensor Modules enable users to seamlessly plug the latest image sensor technology into common processing platforms. These modules feature a fully modular design that utilizes standardized connectors and mechanicals. The modules include image sensors on a PCB and have resolutions from 0.4 MP to 24 MP with both rolling and global shutter options. FRAMOS Sensor Modules are ideal in evaluating a sensor as part of a proof-of-concept design. The modules also can compare and contrast multiple sensors using a common backend and integrate them into third-party processor boards.
Технические параметры
Brand: | FRAMOS |
Factory Pack Quantity: Factory Pack Quantity: | 28 |
Manufacturer: | FRAMOS |
Maximum Operating Temperature: | +75 C |
Minimum Operating Temperature: | -10 C |
Number of frames per second: | 25 fps |
Operating Supply Voltage: | 1.2 V/1.8 V/2.9 V |
Optical Format: | 1 in |
Part # Aliases: | 10008195 |
Pixel Size - W x H: | 2.4 um x 2.4 um |
Product Category: | Image Sensors |
Product Type: | Image Sensors |
Resolution: | 5496x3672 |
Series: | Sensor Modules |
Subcategory: | Sensors |
Type: | Color |
Вес, г | 20 |
Техническая документация
Datasheet FSM-IMX283C-04G-V2A
pdf, 594 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.