FSM-IMX334C-01S-V1A, Image Sensors FRAMOS Sensor Module with SONY IMX334, CMOS Rolling Shutter, color, 3840 x 2160 pixel, 1/1.8 inch, max. 6

FSM-IMX334C-01S-V1A, Image Sensors FRAMOS Sensor Module with SONY IMX334, CMOS Rolling Shutter, color, 3840 x 2160 pixel, 1/1.8 inch, max. 6
Изображения служат только для ознакомления,
см. техническую документацию
34 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
51 740 руб.
от 5 шт.45 160 руб.
от 10 шт.43 700 руб.
от 28 шт.42 099.81 руб.
Добавить в корзину 1 шт. на сумму 51 740 руб.
Номенклатурный номер: 8004752477
Артикул: FSM-IMX334C-01S-V1A
Бренд: FRAMOS

Описание

Sensors\Optical Sensors\Image Sensors
Sensor Modules

FRAMOS Sensor Modules enable users to seamlessly plug the latest image sensor technology into common processing platforms. These modules feature a fully modular design that utilizes standardized connectors and mechanicals. The modules include image sensors on a PCB and have resolutions from 0.4 MP to 24 MP with both rolling and global shutter options. FRAMOS Sensor Modules are ideal in evaluating a sensor as part of a proof-of-concept design. The modules also can compare and contrast multiple sensors using a common backend and integrate them into third-party processor boards.

Технические параметры

Brand: FRAMOS
Factory Pack Quantity: Factory Pack Quantity: 28
Manufacturer: FRAMOS
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -30 C
Number of frames per second: 60 fps
Operating Supply Voltage: 1.2 V/1.8 V/2.9 V
Optical Format: 1/1.8 in
Part # Aliases: 10008608
Pixel Size - W x H: 2 um x 2 um
Product Category: Image Sensors
Product Type: Image Sensors
Resolution: 3840x2160
Series: Sensor Modules
Subcategory: Sensors
Type: Color
Вес, г 20

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.