PS5R-VA05, DIN Rail Power Supplies Power Supply 7.5W 5VDC DIN
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
15 шт., срок 6-8 недель
12 700 руб.
от 10 шт. —
11 420 руб.
Добавить в корзину 1 шт.
на сумму 12 700 руб.
Описание
Electromechanical\Industrial Automation\Industrial Power\DIN Rail Power Supplies
PS5R-V Compact Switching Power SuppliesIDEC PS5R-V Compact Switching Power Supplies are DIN-rail mount switching power supplies with global approvals for both industrial and hazardous locations. These power supplies offer improvements such as an expanded operating temperature range and an MTBF of up to 900.000 hours. This results in overall performance improvements with enhanced operating efficiency. The PS5R-V power supplies exhibit numerous worldwide approvals and certifications, including UL 508 and UL1310 Class 2 (under 100W models). Additionally, specialized approvals include Class I Division 2 for use in hazardous locations as well as SEMI F47 for use in sensitive equipment applications. These space-saving DIN-rail switching supplies feature spring-up screw terminals, fused inputs, overload protection, and universal (85V to 264V AC) voltage inputs.
Технические параметры
Особенности | - | |
Brand: | IDEC | |
Factory Pack Quantity: Factory Pack Quantity: | 1 | |
Industry: | Industrial | |
Input Type: | 2-Phase/Two Phase | |
Input Voltage: | 85 VAC to 264 VAC, 100 VDC to 370 VDC | |
Isolation Voltage: | 3 kVAC | |
Manufacturer: | IDEC | |
Maximum Operating Temperature: | +75 C | |
Minimum Operating Temperature: | -25 C | |
Mounting Style: | DIN Rail Mount | |
Number of Outputs: | 1 Output | |
Open Frame/Enclosed: | Enclosed | |
Output Current-Channel 1: | 1.5 A | |
Output Power: | 7.5 W | |
Output Voltage-Channel 1: | 5 VDC | |
Product Category: | DIN Rail Power Supplies | |
Product Type: | DIN Rail Power Supplies | |
Product: | Switching Supplies | |
Series: | PS5R-V | |
Subcategory: | AC-DC Power Supply | |
Applications | Hazardous Locations, Industrial, ITE (Commercial) | |
Approval Agency | CE, cULus, TUV | |
Current - Output (Max) | 1.5A | |
ECCN | EAR99 | |
Efficiency | 74% | |
Features | Adjustable Output, IP20, Universal Input | |
HTSUS | 8504.40.9510 | |
Moisture Sensitivity Level (MSL) | Not Applicable | |
Mounting Type | DIN Rail | |
Number of Outputs | 1 | |
Operating Temperature | -25В°C ~ 75В°C (With Derating) | |
Package | Bulk | |
Power (Watts) | 7.5W | |
RoHS Status | ROHS3 Compliant | |
Series | PS5R-V (7.5W) -> | |
Size / Dimension | 2.76"" L x 1.77"" W x 2.95"" H (70.0mm x 45.0mm x | |
Type | Enclosed | |
Video File | Power Supplies: PS5R-V Series | |
Voltage - Input | 85 ~ 264 VAC, 100 ~ 370 VDC | |
Voltage - Isolation | 3kV | |
Voltage - Output 1 | 5V |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.