ASP-122952-01, Board to Board & Mezzanine Connectors "ASP"
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
281 шт., срок 7-9 недель
4 390 руб.
от 10 шт. —
3 860 руб.
от 84 шт. —
2 690 руб.
от 252 шт. —
2 145.10 руб.
Добавить в корзину 1 шт.
на сумму 4 390 руб.
Альтернативные предложения3
Описание
Connectors\Board to Board & Mezzanine Connectors
Flexible Stacking Connectors Samtec Flex Stacking Board Connectors feature a large variety of board-to-board connectors with design flexibility. These Samtec board-to-board connector systems are available in a variety of pitches, densities, stack heights, orientations, and other standard or modified options, making it easy to find the right connector for any application. Flex-Stack options include one-piece, low profile pass-through, elevated, hermaphroditic, shrouded, coplanar, parallel, and perpendicular. Post heights are adjustable in increments of 0.005" (0.13mm).
Технические параметры
Brand: | Samtec |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Factory Pack Quantity: | 42 |
Housing Material: | Liquid Crystal Polymer(LCP) |
Manufacturer: | Samtec |
Mounting Angle: | Right Angle |
Mounting Style: | PCB |
Number of Positions: | 160 Position |
Number of Rows: | 2 Row |
Packaging: | Tray |
Pitch: | 0.5 mm |
Product Category: | Board to Board & Mezzanine Connectors |
Product Type: | Board to Board & Mezzanine Connectors |
Product: | Headers |
Subcategory: | Board to Board & Mezzanine Connectors |
Termination Style: | Solder |
Body Orientation | Straight |
Contact Material | Bronze |
Contact Plating | Gold over Nickel |
Mounting Type | Surface Mount |
Number of Contacts | 160 |
Number of Rows | 2 |
Pitch | 0.5mm |
Series | ASP |
Termination Method | Solder |
Type | Terminal Assembly |
Category | Connectors, Interconnects |
Connector Type | Header, Outer Shroud Contacts |
Contact Finish | Gold |
Contact Finish Thickness | Flash |
Family | Board to Board-Arrays, Edge Type, Mezzanine |
Features | Board Guide, Ground Bus(Plane) |
Height Above Board | 0.168"(4.27mm) |
Mating Products | -CONN RECPT 60POS.020" SMT GOLD |
Number of Positions | 60 |
Packaging | Bulk |
Вес, г | 400 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.