BNC7T-J-P-GN-ST-EM1D, RF Connectors / Coaxial Connectors 75 Ohm BNC Jack and Plug, Cable Connector
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3676 шт., срок 7-9 недель
1 900 руб.
от 10 шт. —
1 560 руб.
от 100 шт. —
1 070 руб.
от 500 шт. —
914.96 руб.
Добавить в корзину 1 шт.
на сумму 1 900 руб.
Альтернативные предложения3
Описание
Connectors\RF Interconnects\RF Connectors / Coaxial Connectors
BNC7 75Ω Board ConnectorsSamtec BNC7 75Ω Board Connectors are offered in a straight or right-angle plug and in a variety of jack styles, including bulkhead, edge-mount, and through-hole. The BNC7T-BM, BNC7T-EM, BNC7T-BH, and BNC7T-TH connectors are all optimized for 12G-SDI broadcast video solutions. The BNC7T-BM series also features a low profile. The BNC7T-CA series from Samtec includes a straight or right-angle plug available on RG 179, RG 6, or Belden 1694A/4694R cables.
Технические параметры
Body Finish: | Nickel |
Body Material: | Zinc |
Body Style: | Edge Mount |
Brand: | Samtec |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Gender: | Jack(Socket) |
Impedance: | 75 Ohms |
Manufacturer: | Samtec |
Maximum Frequency: | 12 GHz |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | Edge Mount |
Orientation: | Straight |
Packaging: | Foam Pack |
Polarity: | Standard |
Product Category: | RF Connectors/Coaxial Connectors |
Product Type: | RF Connectors/Coaxial Connectors |
Product: | PCB Connectors |
RF Series: | BNC |
Series: | BNC7T |
Subcategory: | RF Interconnects |
Termination Style: | Solder |
Voltage Rating: | 500 V |
Body Material | Brass |
Body Plating | Nickel |
Body Style | Straight |
Contact Material | Copper Alloy |
Contact Plating | Gold |
Gender | RCP |
Impedance | 75(ohm) |
Mounting Style | Edge |
Operating Temp Range | -65C to 125C |
Packaging | FOAM |
Product Diameter (mm) | Not Required(mm) |
Product Height (mm) | 12.7(mm) |
Product Length (mm) | 10.92(mm) |
Rad Hardened | No |
Terminate To | PCB |
Termination | Solder |
Type | BNC |
Body Orientation | Straight |
Bulkhead | Yes |
Cable Type | Coaxial |
Coaxial Connector Type | BNC Connector |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -65°C |
Mounting Type | PCB Mount |
Operating Frequency | 0 to 12GHz |
Series | BNC7T |
Size | Standard |
Termination Method | Edge Mount |
Body Finish | Nickel |
Center Contact Material | Copper Alloy |
Center Contact Plating | Gold |
Connector Style | BNC |
Connector Type | Jack, Female Socket |
Contact Termination | Solder |
Dielectric Material | Polytetrafluoroethylene(PTFE) |
Fastening Type | Bayonet Lock |
Frequency - Max | 12GHz |
Housing Color | Silver |
Includes | 3 pcs-1 Connector, 1 Lockwasher, 1 Nut |
Manufacturer | Samtec Inc. |
Mounting Feature | Bulkhead-Front Side Nut |
Number of Ports | 1 |
Operating Temperature | -65В°C ~ 125В°C |
Part Status | Active |
Shield Termination | Solder |
Voltage Rating | 500V |
Вес, г | 11.09 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.