BNC7T-J-P-GN-ST-TH2D, RF Connectors / Coaxial Connectors 75 Ohm BNC Jack, Through-hole
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
337 шт., срок 6-8 недель
1 500 руб.
от 100 шт. —
860 руб.
Добавить в корзину 1 шт.
на сумму 1 500 руб.
Альтернативные предложения1
Описание
Connectors\RF Interconnects\RF Connectors / Coaxial Connectors
Low Frequency RF Cables & InterconnectsSamtec offers a wide range of Low-Frequency RF Cables and Interconnects designed for 50Ω and 75Ω applications with a variety of straight and right-angle jacks, plugs, and bulkhead jacks. Vertical, right-angle, or edge-mount orientations and through-hole, surface-mount, or mixed technology PCB terminations are available for these products. The RF board connectors are available for board-to-board or cable-to-board, ganged, and blind-mate applications. Samtec RF cable assemblies are available with low-loss microwave/millimeter wave cables from 0.047 to 0.277, RG-type cables, 12G-SKI Belden cables, high-density ganged, and Samtec-optimized varieties. Additionally, Samtec RF cable connectors with bayonet, threaded, and push-on coupling features are available for a wide variety of industry-standard cables.
Технические параметры
Body Finish: | Nickel |
Body Material: | Zinc |
Brand: | Samtec |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Gender: | Jack(Socket) |
Impedance: | 75 Ohms |
Manufacturer: | Samtec |
Maximum Frequency: | 12 GHz |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | Through Hole |
Orientation: | Straight |
Packaging: | Tray |
Polarity: | Standard |
Product Category: | RF Connectors/Coaxial Connectors |
Product Type: | RF Connectors/Coaxial Connectors |
Product: | PCB Connectors |
RF Series: | BNC |
Series: | BNC7T |
Subcategory: | RF Interconnects |
Termination Style: | Solder |
Voltage Rating: | 500 V |
Body Orientation | Straight |
Body Plating | Gold |
Bulkhead | Yes |
Gender | Male |
Impedance | 75Ω |
Mounting Type | PCB Mount |
Polarity | Normal |
Series | BNC7T |
Termination Method | Through Hole |
Coaxial Connector Type | BNC Connector |
Вес, г | 7.13 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.