CLM-107-02-L-D-P-TR, Board to Board & Mezzanine Connectors Low Profile Dual-Wipe Socket, 1.00mm Pitch

CLM-107-02-L-D-P-TR, Board to Board & Mezzanine Connectors Low Profile Dual-Wipe Socket, 1.00mm Pitch
Изображения служат только для ознакомления,
см. техническую документацию
745 шт., срок 6-8 недель
1 060 руб.
от 25 шт.940 руб.
от 50 шт.890 руб.
от 100 шт.773.95 руб.
Добавить в корзину 1 шт. на сумму 1 060 руб.
Альтернативные предложения1
Номенклатурный номер: 8004753408
Артикул: CLM-107-02-L-D-P-TR
Бренд: Samtec

Описание

Connectors\Board to Board & Mezzanine Connectors
Flexible Stacking Connectors

Samtec Flex Stacking Board Connectors feature a large variety of board-to-board connectors with design flexibility. These Samtec board-to-board connector systems are available in a variety of pitches, densities, stack heights, orientations, and other standard or modified options, making it easy to find the right connector for any application. Flex-Stack options include one-piece, low profile pass-through, elevated, hermaphroditic, shrouded, coplanar, parallel, and perpendicular. Post heights are adjustable in increments of 0.005” (0.13mm).

Технические параметры

Brand: Samtec
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 3.1 A
Factory Pack Quantity: Factory Pack Quantity: 1600
Housing Material: Liquid Crystal Polymer(LCP)
Manufacturer: Samtec
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Vertical
Mounting Style: SMD/SMT
Number of Positions: 14 Position
Number of Rows: 2 Row
Pitch: 1 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Sockets
Series: CLM
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Tradename: Tiger Claw
Voltage Rating: 270 VAC
Вес, г 0.04

Техническая документация

Datasheet
pdf, 203 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.