CLT-105-02-L-D-BE-A-P-TR, Headers & Wire Housings Low Profile Dual-Wipe Socket, 2.00 mm Pitch

CLT-105-02-L-D-BE-A-P-TR, Headers & Wire Housings Low Profile Dual-Wipe Socket, 2.00 mm Pitch
Изображения служат только для ознакомления,
см. техническую документацию
182 шт., срок 7-9 недель
870 руб.
от 50 шт.700 руб.
от 100 шт.551 руб.
Добавить в корзину 1 шт. на сумму 870 руб.
Альтернативные предложения1
Номенклатурный номер: 8004753762
Артикул: CLT-105-02-L-D-BE-A-P-TR
Бренд: Samtec

Описание

Connectors\Board to Board & Mezzanine Connectors
Tiger Claw™ CLM, CLP & CLT Dual Wipe Socket Strips
Samtec Tiger Claw™ Dual Wipe Socket Strips are available in 1.00mm, 1.27mm, and 2.00mm pitches and feature a low-profile Tiger Claw contact system. These rugged sockets are insulated with black liquid crystal polymer and withstand 100 mating cycles. Samtec Tiger Claw socket strips have a -55°C to +125°C operating temperature and are RoHS compliant.

Технические параметры

Brand: Samtec
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 4.1 A
Data Rate: 8 Gbps
Factory Pack Quantity: Factory Pack Quantity: 1125
Flammability Rating: UL 94 V-0
Housing Material: Liquid Crystal Polymer(LCP)
Manufacturer: Samtec
Maximum Data Rate: 8 Gbps
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Vertical
Mounting Style: Mounting Peg
Number of Positions: 10 Position
Number of Rows: 2 Row
Packaging: Reel, Cut Tape
Pitch: 2 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Sockets
Series: CLT
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder Pin
Tradename: Tiger Claw
Вес, г 0.09

Техническая документация

Datasheet
pdf, 247 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.