CLT-107-02-G-D-BE-A, Headers & Wire Housings Low Profile Dual-Wipe Socket, 2.00 mm Pitch
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
78 шт., срок 6-8 недель
760 руб.
Добавить в корзину 1 шт.
на сумму 760 руб.
Альтернативные предложения1
Описание
Connectors\Board to Board & Mezzanine Connectors
Tiger Claw™ CLM, CLP & CLT Dual Wipe Socket StripsSamtec Tiger Claw™ Dual Wipe Socket Strips are available in 1.00mm, 1.27mm, and 2.00mm pitches and feature a low-profile Tiger Claw contact system. These rugged sockets are insulated with black liquid crystal polymer and withstand 100 mating cycles. Samtec Tiger Claw socket strips have a -55°C to +125°C operating temperature and are RoHS compliant.
Технические параметры
Brand: | Samtec |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Current Rating: | 4.1 A |
Data Rate: | 8 Gbps |
Factory Pack Quantity: Factory Pack Quantity: | 41 |
Housing Material: | Liquid Crystal Polymer(LCP) |
Manufacturer: | Samtec |
Maximum Data Rate: | 8 Gbps |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Vertical |
Number of Positions: | 14 Position |
Number of Rows: | 2 Row |
Packaging: | Tube |
Pitch: | 2 mm |
Product Category: | Board to Board & Mezzanine Connectors |
Product Type: | Board to Board & Mezzanine Connectors |
Product: | Sockets |
Series: | CLT |
Subcategory: | Board to Board & Mezzanine Connectors |
Termination Style: | Solder Pin |
Tradename: | Tiger Claw |
Body Orientation | Straight |
Contact Material | Phosphor Bronze |
Contact Plating | Gold Over Nickel |
Contact Resistance Max | 10(mohm) |
Current Rating (Max) | 4.1/CONTACT(A) |
Gender | SKT |
Housing Color | Black |
Mounting Style | Surface Mount |
Number of Contact Rows | 2 |
Number of Contacts | 14(POS) |
Operating Temp Range | -55C to 125C |
Packaging | Tube |
Pitch (mm) | 2(mm) |
Product Depth (mm) | 5.16(mm) |
Product Height (mm) | 2.27(mm) |
Product Length (mm) | 14(mm) |
Termination Method | Solder |
Type | Socket Strip |
Вес, г | 0.12 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары