CLT-107-02-L-D-BE-A, Headers & Wire Housings Low Profile Dual-Wipe Socket, 2.00 mm Pitch
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
35 шт., срок 6-8 недель
870 руб.
Добавить в корзину 1 шт.
на сумму 870 руб.
Описание
Connectors\Board to Board & Mezzanine Connectors
Tiger Claw™ CLM, CLP & CLT Dual Wipe Socket StripsSamtec Tiger Claw™ Dual Wipe Socket Strips are available in 1.00mm, 1.27mm, and 2.00mm pitches and feature a low-profile Tiger Claw contact system. These rugged sockets are insulated with black liquid crystal polymer and withstand 100 mating cycles. Samtec Tiger Claw socket strips have a -55°C to +125°C operating temperature and are RoHS compliant.
Технические параметры
Brand: | Samtec |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Current Rating: | 4.1 A |
Data Rate: | 8 Gbps |
Factory Pack Quantity: Factory Pack Quantity: | 41 |
Flammability Rating: | UL 94 V-0 |
Housing Material: | Liquid Crystal Polymer(LCP) |
Manufacturer: | Samtec |
Maximum Data Rate: | 8 Gbps |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Vertical |
Mounting Style: | Mounting Peg |
Number of Positions: | 14 Position |
Number of Rows: | 2 Row |
Packaging: | Tube |
Pitch: | 2 mm |
Product Category: | Board to Board & Mezzanine Connectors |
Product Type: | Board to Board & Mezzanine Connectors |
Product: | Sockets |
Series: | CLT |
Subcategory: | Board to Board & Mezzanine Connectors |
Termination Style: | Solder Pin |
Tradename: | Tiger Claw |
Body Orientation | Straight |
Mounting Type | Surface Mount |
Number of Contacts | 7 |
Number of Rows | 2 |
Pitch | 2mm |
Series | CLT |
Termination Method | Solder |
Type | PCB Socket |
Вес, г | 0.12 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары