GRF1-J-P-06-E-RA-TH1-E, RF Connectors / Coaxial Connectors 5.00 mm 50 Ohm Ganged Micro-Miniature RF Plug, Cable Assembly

Фото 1/3 GRF1-J-P-06-E-RA-TH1-E, RF Connectors / Coaxial Connectors 5.00 mm 50 Ohm Ganged Micro-Miniature RF Plug, Cable Assembly
Изображения служат только для ознакомления,
см. техническую документацию
6 шт., срок 7-9 недель
8 960 руб.
Добавить в корзину 1 шт. на сумму 8 960 руб.
Альтернативные предложения2
Номенклатурный номер: 8004756704
Артикул: GRF1-J-P-06-E-RA-TH1-E
Бренд: Samtec

Описание

Connectors\RF Interconnects\RF Connectors / Coaxial Connectors
Low Frequency RF Cables & Interconnects

Samtec offers a wide range of Low-Frequency RF Cables and Interconnects designed for 50Ω and 75Ω applications with a variety of straight and right-angle jacks, plugs, and bulkhead jacks. Vertical, right-angle, or edge-mount orientations and through-hole, surface-mount, or mixed technology PCB terminations are available for these products. The RF board connectors are available for board-to-board or cable-to-board, ganged, and blind-mate applications. Samtec RF cable assemblies are available with low-loss microwave/millimeter wave cables from 0.047 to 0.277, RG-type cables, 12G-SKI Belden cables, high-density ganged, and Samtec-optimized varieties. Additionally, Samtec RF cable connectors with bayonet, threaded, and push-on coupling features are available for a wide variety of industry-standard cables.

Технические параметры

Brand: Samtec
Contact Material: Beryllium Copper
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 13
Gender: Jack(Socket)
Impedance: 50 Ohms
Manufacturer: Samtec
Maximum Frequency: 6 GHz
Maximum Operating Temperature: +90 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Orientation: Right Angle
Packaging: Tube
Polarity: Standard
Product Category: RF Connectors/Coaxial Connectors
Product Type: RF Connectors/Coaxial Connectors
Product: Multi-Port Connectors
RF Series: Micro-RF
Series: GRF1-J
Subcategory: RF Interconnects
Termination Style: Solder
Body Orientation Right Angle
Gender A Female
Impedance 50Ω
Operating Frequency 6GHz
Вес, г 23.03

Техническая документация

Datasheet
pdf, 222 КБ
Datasheet
pdf, 584 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.