GRF1-J-P-08-E-ST-TH1, RF Connectors / Coaxial Connectors 5.00 mm 50 Ohm Ganged Micro-Miniature RF Jack, PCB Mount

GRF1-J-P-08-E-ST-TH1, RF Connectors / Coaxial Connectors 5.00 mm 50 Ohm Ganged Micro-Miniature RF Jack, PCB Mount
Изображения служат только для ознакомления,
см. техническую документацию
11 шт., срок 7-9 недель
4 900 руб.
от 10 шт.4 320 руб.
Добавить в корзину 1 шт. на сумму 4 900 руб.
Альтернативные предложения1
Номенклатурный номер: 8004756706
Артикул: GRF1-J-P-08-E-ST-TH1
Бренд: Samtec

Описание

Connectors\RF Interconnects\RF Connectors / Coaxial Connectors
Low Frequency RF Cables & Interconnects

Samtec offers a wide range of Low Frequency RF Cables and Interconnects designed for 50Ω and 75Ω applications with a variety of straight and right-angle jacks, plugs, and bulkhead jacks. Vertical, right-angle, or edge-mount orientations and through-hole, surface-mount, or mixed technology PCB terminations are available for these products. The RF board connectors are available for board-to-board or cable-to-board, ganged, and blind-mate applications.

Технические параметры

Brand: Samtec
Contact Material: Beryllium Copper
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 14
Gender: Plug(Pin)
Impedance: 50 Ohms
Manufacturer: Samtec
Maximum Frequency: 6 GHz
Maximum Operating Temperature: +90 C
Minimum Operating Temperature: -40 C
Mounting Style: Panel Mount
Orientation: Straight
Packaging: Tube
Polarity: Standard
Product Category: RF Connectors/Coaxial Connectors
Product Type: RF Connectors/Coaxial Connectors
Product: Multi-Port Connectors
RF Series: Micro-RF
Series: GRF1-J
Subcategory: RF Interconnects
Termination Style: Solder

Техническая документация

Datasheet
pdf, 222 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.